NCD83591 Brushless Motor Driver

onsemi’s brushless motor driver is ideal for a variety of applications including mobility and robotics

Image of onsemi NCD83591 Brushless Motor Driveronsemi's NCD83591 is an easy-to-use, 60 V multipurpose three-phase gate driver with a high gain bandwidth current sense amplifier, making it ideal for trapezoidal motor control applications. It includes a configurable constant gate drive source current of 5 mA to 250 mA on the high side, which is two times the proportional sink current on the low side. The high-side gate drive is enabled with an embedded charge pump that allows for DC static drive and is tolerant to 12 VDC. The gate driver is packaged in a small footprint QFN28 (4x4) with a high level of integration, making it ideal to optimize the overall BOM cost.

Features
  • Embedded current sense amplifier, externally configurable with 10 MHz GBW
  • Integrated charge pump for high-side gate drive
  • Externally configurable 5 mA to 250 mA constant current drive of Power FET
  • 60 V, three-phase gate driver with 70 V absolute max
Applications
  • Power equipment
  • Building and industrial automation
  • Mobility
  • Robotics

NCD83591 Brushless Motor Driver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC GATE DRVR HALF-BRIDGE 28VFQFNNCD83591MNTXGIC GATE DRVR HALF-BRIDGE 28VFQFN1371 - Immediate
12000 - Factory Stock
$1.83Näytä tiedot
Published: 2023-02-27