Current Sense Amplifiers

onsemi’s current sense amplifiers offer 26 V, low-/high-side voltage out, and a bidirectional current shunt monitor

 Image of ON Semiconductor's THINK ON banner

Image of ON Semiconductor's Current Sense Amplifiersonsemi's current sense amplifiers help to monitor the current consumption, providing critical information that can assist in the safety and diagnostic functions of a system. These devices integrate external resistors to offer a higher-accuracy, smaller solution, in addition to the cost-effective standalone op-amps.

Resources

Features
  • Wide common-mode input range: -0.3 V to 26 V
  • Low offset voltage
  • Low offset drift
  • Supply voltage range: 2.2 V to 26 V
  • High-side current sensing for high-voltage systems
  • Low Ohm value current sense resistors
  • High accuracy over temperature leading to better power efficiency
  • Wide supply voltage range provides system flexibility
Applications
  • Home appliances
  • Outside air conditioners
  • Air purifiers
  • Vacuum cleaners
  • Smoke detectors
  • Thermostat controls
  • Smart meters
  • LED lighting
  • AC induction motors
  • Brush DC motors
  • Industrial weight scales
  • Digital multimeters
  • Blood glucose meters
  • Blood pressure monitors

Current Sense Amplifiers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC CURRENT SENSE 1 CIRCUIT SC88NCS199A1RSQT2GIC CURRENT SENSE 1 CIRCUIT SC880 - Immediate$0.42Näytä tiedot
IC CURRENT SENSE 1 CIRCUIT SC88NCS199A2RSQT2GIC CURRENT SENSE 1 CIRCUIT SC8825 - Immediate$0.42Näytä tiedot
IC CURRENT SENSE 1 CIRCUIT SC88NCS199A3RSQT2GIC CURRENT SENSE 1 CIRCUIT SC886369 - Immediate$0.42Näytä tiedot
IC CURR SENSE 1 CIRCUIT 10UQFNNCS210RMUTAGIC CURR SENSE 1 CIRCUIT 10UQFN0 - Immediate$0.71Näytä tiedot
IC CURRENT SENSE 1 CIRCUIT SC88NCS210RSQT2GIC CURRENT SENSE 1 CIRCUIT SC8817151 - Immediate$0.67Näytä tiedot
IC CURR SENSE 1 CIRCUIT 10UQFNNCS211RMUTAGIC CURR SENSE 1 CIRCUIT 10UQFN132 - Immediate
6000 - Factory Stock
$0.67Näytä tiedot
IC CURRENT SENSE 1 CIRCUIT SC88NCS211RSQT2GIC CURRENT SENSE 1 CIRCUIT SC88877 - Immediate
192000 - Factory Stock
$0.64Näytä tiedot
IC CURR SENSE 1 CIRCUIT 10UQFNNCS213RMUTAGIC CURR SENSE 1 CIRCUIT 10UQFN888 - Immediate$0.64Näytä tiedot
IC CURRENT SENSE 1 CIRCUIT SC88NCS213RSQT2GIC CURRENT SENSE 1 CIRCUIT SC880 - Immediate$0.61Näytä tiedot
IC CURR SENSE 1 CIRCUIT 10UQFNNCS214RMUTAGIC CURR SENSE 1 CIRCUIT 10UQFN2290 - Immediate
237000 - Factory Stock
$1.00Näytä tiedot
IC CURRENT SENSE 1 CIRCUIT SC88NCS214RSQT2GIC CURRENT SENSE 1 CIRCUIT SC8815470 - Immediate$0.61Näytä tiedot
IC OPAMP ZERO-DRIFT 1 CIRC 5TSOPNCS333ASN2T1GIC OPAMP ZERO-DRIFT 1 CIRC 5TSOP41235 - Immediate$0.42Näytä tiedot
IC OPAMP ZERO-DRIFT 1 CIRC SC88ANCS333ASQ3T2GIC OPAMP ZERO-DRIFT 1 CIRC SC88A14456 - Immediate
1518000 - Factory Stock
$0.51Näytä tiedot
IC OPAMP GP 1 CIRCUIT 6TSOPNCS2002SN1T1GIC OPAMP GP 1 CIRCUIT 6TSOP168 - Immediate$0.82Näytä tiedot
IC OPAMP GP 1 CIRCUIT 6TSOPNCS2002SN2T1GIC OPAMP GP 1 CIRCUIT 6TSOP204 - Immediate$0.82Näytä tiedot
IC OPAMP GP 1 CIRCUIT 5TSOPNCS2003ASN2T1GIC OPAMP GP 1 CIRCUIT 5TSOP7125 - Immediate$0.44Näytä tiedot
IC OPAMP GP 1 CIRCUIT 5TSOPNCS2003SN2T1GIC OPAMP GP 1 CIRCUIT 5TSOP12111 - Immediate$0.29Näytä tiedot
IC OPAMP GP 1 CIRCUIT 5TSOPNCS2005SN1T1GIC OPAMP GP 1 CIRCUIT 5TSOP11493 - Immediate$0.47Näytä tiedot
IC COMPARATOR 1 GEN PUR 5TSOPNCS2200SN1T1GIC COMPARATOR 1 GEN PUR 5TSOP2994 - Immediate$0.39Näytä tiedot
IC COMPARATOR 1 GEN PUR 5TSOPNCS2200SN2T1GIC COMPARATOR 1 GEN PUR 5TSOP6457 - Immediate
18000 - Factory Stock
$0.59Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CURRENT SENSE AMPLIFIER EVALUATISTR-CURRENT-SENSE-GEVBCURRENT SENSE AMPLIFIER EVALUATI0 - Immediate$257.37Näytä tiedot
EVAL BOARD FOR CAT24C512C8UTRSECO-1KW-MDK-GEVKEVAL BOARD FOR CAT24C512C8UTR1 - Immediate$695.50Näytä tiedot
EVAL BOARD FOR NCS2200ANCS2200AGEVBEVAL BOARD FOR NCS2200A1 - Immediate$43.57Näytä tiedot
EVAL BOARD FOR NCS2220ANCS2220AGEVBEVAL BOARD FOR NCS2220A3 - Immediate$43.57Näytä tiedot
Updated: 2021-08-03
Published: 2018-06-19