MEMS Flow Sensors

Patented Compact MEMS Flow Sensors Detect Clogged Filters

Image of Omron's Patented Compact MEMS Flow Sensors Detect Clogged FiltersThe Omron family of MEMS (MicroElectroMechanical System) Flow Sensors includes intelligent compact models capable of measuring flow velocity and mass flow rate movement with highly repeatable accuracy. These sensors are available to measure mass flow rates from 1 LPM to 50 LPM (Liters per Minute). High sensitivity is achieved with the MEMS Flow Chip.

The D6F-P, D6F-V, and D6F-W Sensors incorporate a Dust Segregation System (DSS) allowing them to be used to monitor the performance of fans , detect clogged filters in computers and projectors, and VAV control in commercial HVAC systems.

Features

  • Small size, due to MEMS technology
  • Flow Sensors, can be used with most medical, inert welding, an dcombustion gasses
  • Excellent repeatability and accuracy

Applications

  • Excellent for clogged filter detection and fan performance monitoring
  • Take air velocity readings behind filters, in pipes or ductwork
  • Proprietary MEMS technology
  • Dust Segregation System keeps particulate away from sensor chip

D6F

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR FLOW AIR 0~3 M / SD6F-V03A1SENSOR FLOW AIR 0~3 M / S901 - Immediate$21.60Näytä tiedot
SENSOR FLOW AIR 0~1 LPMD6F-P0010A1SENSOR FLOW AIR 0~1 LPM1881 - Immediate$48.33Näytä tiedot
SENSOR FLOW AIR 0~1 LPMD6F-P0010AM2SENSOR FLOW AIR 0~1 LPM650 - Immediate$48.34Näytä tiedot
SENSOR FLOW AIR 0~0.1 LPMD6F-P0001A1SENSOR FLOW AIR 0~0.1 LPM323 - Immediate$50.76Näytä tiedot
SENSOR FLOW AIR 0~1 LPMD6F-P0010A2SENSOR FLOW AIR 0~1 LPM272 - Immediate$50.76Näytä tiedot
SENSOR FLOW AIR 0~10 M / SD6F-W10A1SENSOR FLOW AIR 0~10 M / S309 - Immediate$79.32Näytä tiedot
SENSOR FLOW AIR 0~1 M / SD6F-W01A1SENSOR FLOW AIR 0~1 M / S292 - Immediate$79.32Näytä tiedot
CABLE FOR D6F FLOW SENSOR 8"D6F-W CABLECABLE FOR D6F FLOW SENSOR 8"365 - Immediate$5.18Näytä tiedot
CABLE FOR D6F MASSFLOW SENSORD6F-CABLE2CABLE FOR D6F MASSFLOW SENSOR745 - Immediate
808 - Factory Stock
$9.15Näytä tiedot
SENSOR FLOW AIR 0 ~ 50 LPMD6F-50A6-000SENSOR FLOW AIR 0 ~ 50 LPM49 - Immediate$223.58Näytä tiedot
Published: 2012-06-29