G9KD PCB High-Power 1,500 VDC Relays

Omron relays are designed for high-voltage, high-current DC switching, supporting DC systems up to 1,500 VDC

Image of Omron G9KD PCB High-Power1,500 VDC RelaysOmron G9KD series relays are designed for high-voltage, high-current DC switching, supporting DC systems up to 1,500 VDC, enabling reliable operation in demanding power applications. Its air-switching design without hydrogen gas improves overall safety while offering greater design flexibility compared to gas-filled alternatives. This relay has an auxiliary contact option with IEC mirror contact compliance that enhances safety and reliability within control circuits, making it well suited for critical system protection.

As EV chargers and energy storage systems (ESS) move toward higher capacity and output, demand is increasing for DC relays capable of breaking high current at 1,000 VDC. In particular, EV fast chargers often require dozens of switching devices operating simultaneously, and customers focused on PCB integration and automation need solutions that support PCB mounting.

Resources

Features
  • High voltage and current contact ratings enable the use in high-voltage DC systems, breaking up to 40 A at 1,500 VDC and 150 A at 1,000 VDC
  • Air switching design without hydrogen gas improves safety and design flexibility
  • Auxiliary contact option with IEC mirror contact compliance enhances safety and reliability in control circuits
  • Optional 1b auxiliary contact is available for contact failure monitoring
Applications
  • ESS
  • V2X, V2H, V2B, etc.
  • EV charging stations

G9KD PCB High-Power 1,500 VDC Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
RELAY GEN PURP SPST 150A 24V
G9KD-1A DC24RELAY GEN PURP SPST 150A 24V67 - Immediate
36 - Factory Stock
$58.66Näytä tiedot
Uudet tuotteet
RELAY GEN PURP SPST 150A 12V
G9KD-1A DC12RELAY GEN PURP SPST 150A 12V72 - Immediate
36 - Factory Stock
$58.66Näytä tiedot
Uudet tuotteet
RELAY GEN PURPOSE DPST 150A 12V
G9KD-1A1B DC12RELAY GEN PURPOSE DPST 150A 12V63 - Immediate
36 - Factory Stock
$61.10Näytä tiedot
Uudet tuotteet
RELAY GEN PURPOSE DPST 150A 24V
G9KD-1A1B DC24RELAY GEN PURPOSE DPST 150A 24V55 - Immediate
36 - Factory Stock
$61.10Näytä tiedot
Updated: 2026-05-27
Published: 2026-02-23