G5V Low Signal Relays

Omron’s low signal relays are offered in one or two pole types, both suitable for telecommunication and security equipment

Image of Omron's G5V Low Signal RelaysOmron’s G5V series are fully sealed low-signal relays offered in one pole (G5V-1) or two pole (G5V-2) types. The G5V-1 has a wide switching power of 1 mA to 1 A. It is an ultra-miniature relay at 12.5 mm x 7.5 mm x 10 mm (L x W x H), while the G5V-2 measures 20.5 mm x 10.1 mm x 11.5 mm (L x W x H). G5V-1 has a high-sensitivity coil, offering 150 mW nominal coil power consumption. The G5V-2 has wide switching power at 10 µA to 2 A. These relays have a high dielectric strength, holding 1000 VAC between coil and contacts and 750 VAC between contacts of the same polarity. The G5V-2 is a DPDT relay, unlike the G5V-1, which is SPDT. Both relays apply to telecommunication equipment and security equipment. Made from Ag/Au alloy contact material, the G5V-1 has a single crossbar, and the G5V-2 has a bifurcated crossbar.

Features
  • G5V-1 series:
    • Switching range: 1 mA to 1 A
    • Ultra-miniature
    • Highly sensitive SPDT relay for signal circuits
    • Max. switching voltage: 125 VAC, 60 VDC
  • G5V-2 series:
    • Switching range: 10 µA to 2 A
    • General purpose, low-cost
    • DPDT surface mount relay with small mounting area
    • Max switching voltage: 125 VAC, 125 VDC
Applications
  • Test and measurement (ATE)
    • Semiconductor inspection devices
      • Test signal changeover
    • Servo inverters
      • Control signal changeover
  • Smart buildings
    • Alarm output for abnormality signal - security
      • Switching control units (door lock solenoid)
      • Signal switching (lights, alarms, and door locks)
      • Switching audio-visual signals
    • Commercial air conditioning systems (HVAC)
      • Thermostats
      • Communications control switching contactor coil for boilers, compressors, and fans
  • PV inverter
    • Ground fault detection circuit
  • Factory automation
    • Robot controllers
      • Control signal changeover
    • High-voltage DC power supplies
      • Circuit changeover
    • Control boards of machine tools, PLC, temperature controls, and UPS

G5V Low Signal Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RELAY GENERAL PURPOSE SPDT 1A 9VG5V-1 DC9RELAY GENERAL PURPOSE SPDT 1A 9V23 - Immediate$2.32Näytä tiedot
RELAY GEN PURPOSE SPDT 1A 24VG5V-1-T90 DC24RELAY GEN PURPOSE SPDT 1A 24V10110 - Immediate$2.49Näytä tiedot
RELAY GENERAL PURPOSE SPDT 1A 3VG5V-1 DC3RELAY GENERAL PURPOSE SPDT 1A 3V13647 - Immediate$2.34Näytä tiedot
RELAY GEN PURPOSE SPDT 1A 12VG5V-1 DC12RELAY GEN PURPOSE SPDT 1A 12V37235 - Immediate
13000 - Factory Stock
$2.40Näytä tiedot
RELAY GENERAL PURPOSE SPDT 1A 5VG5V-1 DC5RELAY GENERAL PURPOSE SPDT 1A 5V17851 - Immediate$2.33Näytä tiedot
RELAY GEN PURPOSE DPDT 2A 12VG5V-2 DC12RELAY GEN PURPOSE DPDT 2A 12V44387 - Immediate
500 - Factory Stock
$3.28Näytä tiedot
RELAY GENERAL PURPOSE DPDT 2A 5VG5V-2 DC5RELAY GENERAL PURPOSE DPDT 2A 5V29494 - Immediate
500 - Factory Stock
$2.38Näytä tiedot
RELAY GENERAL PURPOSE SPDT 1A 5VG5V-1-T90 DC5RELAY GENERAL PURPOSE SPDT 1A 5V14331 - Immediate
5000 - Factory Stock
$2.59Näytä tiedot
RELAY GEN PURPOSE SPDT 1A 24VG5V-1 DC24RELAY GEN PURPOSE SPDT 1A 24V48288 - Immediate
147500 - Factory Stock
$2.64Näytä tiedot
RELAY GEN PURPOSE DPDT 2A 24VG5V-2 DC24RELAY GEN PURPOSE DPDT 2A 24V15359 - Immediate
150000 - Factory Stock
$3.18Näytä tiedot
RELAY GEN PURPOSE DPDT 2A 12VG5V-2-H DC12RELAY GEN PURPOSE DPDT 2A 12V3788 - Immediate
2500 - Factory Stock
$3.44Näytä tiedot
RELAY GENERAL PURPOSE DPDT 2A 5VG5V-2-H DC5RELAY GENERAL PURPOSE DPDT 2A 5V7266 - Immediate$3.97Näytä tiedot
RELAY GEN PURPOSE DPDT 1A 12VG5V-2-H1 DC12RELAY GEN PURPOSE DPDT 1A 12V4316 - Immediate
29500 - Factory Stock
$3.50Näytä tiedot
RELAY GEN PURPOSE DPDT 1A 24VG5V-2-H1 DC24RELAY GEN PURPOSE DPDT 1A 24V8957 - Immediate$3.49Näytä tiedot
RELAY GENERAL PURPOSE DPDT 1A 5VG5V-2-H1 DC5RELAY GENERAL PURPOSE DPDT 1A 5V6463 - Immediate
4000 - Factory Stock
$3.50Näytä tiedot
RELAY GEN PURPOSE DPDT 2A 48VG5V-2 DC48RELAY GEN PURPOSE DPDT 2A 48V9147 - Immediate$3.73Näytä tiedot
RELAY GEN PURPOSE SPDT 1A 12VG5V-13 DC12RELAY GEN PURPOSE SPDT 1A 12V963 - Immediate$2.42Näytä tiedot
RELAY GEN PURPOSE SPDT 1A 12VG5V-1-2 DC12RELAY GEN PURPOSE SPDT 1A 12V1547 - Immediate$2.63Näytä tiedot
RELAY GENERAL PURPOSE DPDT 2A 3VG5V-2 DC3RELAY GENERAL PURPOSE DPDT 2A 3V439 - Immediate$3.57Näytä tiedot
RELAY GEN PURPOSE SPDT 1A 12VG5V-1-T90 DC12RELAY GEN PURPOSE SPDT 1A 12V0 - Immediate$2.55Näytä tiedot
Published: 2024-07-09