G3VM-VY MOSFET Relays

Omron's general-purpose MOSFET relays in SOP 4-pin packages for use in a wide range of applications

Image of Omron's G3VM-VY Mosfet RelayOmron’s G3VM-VY series MOSFET relays are general-purpose MOSFET relays in a SOP 4-pin package. Within the G3VM family of Omron relays, the VY series features a 1 Form A contact arrangement and a 60 V nominal load voltage, 700 mA load current, and a 3,750 VAC breakdown voltage. The series is ideal for equipment within semiconductors, communication, security, industrial, and test and measurement.

Features
  • SOP 4-pin package
  • 1 Form A contact arrangement
  • +260°C max flow temperature within 30 seconds
  • 60 V nominal load voltage
  • 700 mA load current
  • -40°C to +110°C operating temperature range
  • RoHS compliant and lead-free
  • 3,750 VAC breakdown voltage between contacts and coil (50/60 Hz for one minute)

G3VM-VY MOSFET Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSR RELAY SPST-NO 700MA 0-60VG3VM-61VY3(TR05)SSR RELAY SPST-NO 700MA 0-60V3449 - Immediate
5500 - Factory Stock
$1.51Näytä tiedot
SSR RELAY SPST-NO 100MA 0-60VG3VM-61VY1SSR RELAY SPST-NO 100MA 0-60V1162 - Immediate$4.95Näytä tiedot
SSR RELAY SPST-NO 500MA 0-60VG3VM-61VY2SSR RELAY SPST-NO 500MA 0-60V6168 - Immediate
1500 - Factory Stock
$1.86Näytä tiedot
SSR RELAY SPST-NO 500MA 0-60VG3VM-61VY2 (TR05)SSR RELAY SPST-NO 500MA 0-60V4169 - Immediate
14000 - Factory Stock
$1.82Näytä tiedot
SSR RELAY SPST-NO 100MA 0-60VG3VM-61VY1(TR)SSR RELAY SPST-NO 100MA 0-60V0 - Immediate$3.28Näytä tiedot
Published: 2018-07-10