eSports Ultra-Subminiature Basic Switches

Omron's ultra-subminiature basic switches empower eSports professionals to reach new heights in their pursuit of excellence

Image of Omron eSports Ultra-Subminiature Basic SwitchesThe evolution of eSports from a casual hobby to a booming professional industry has been driven by the advancement of technology. As the industry evolves, Omron remains at the forefront, empowering eSports professionals to reach new heights in their pursuit of excellence. Capturing the attention of millions of video game players and enthusiasts has created a community of professional gamers participating in tournaments, while fans and spectators watch from the sidelines. The rise in popularity has increased the need for gaming peripherals to withstand the competitive rigor of the players. Omron components are known for their high quality, reliability, and performance. The use of Omron switches in eSports equipment helps to ensure that gamers have consistent tactile feedback and can focus on the game without worrying about technical issues. Omron is a trusted name within competitive eSports through the significant contributions of the high quality, high performing components used in gaming equipment.

Features
  • Clear click feel
    • High responsiveness so users can press with confidence
  • Exceptional endurance
    • High reliability and durability
  • Compact size and surface mount
    • Can be used in similar applications as tactile switches
  • Operation force options
    • Select desired operating force for user preference
Applications
  • Gaming peripherals
    • Mice
    • Controllers
  • Smart homes
    • Lightswitches
    • Remotes
  • Controllers and transceivers
    • Drones
    • Communication devices

eSports Ultra-Subminiature Basic Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH SNP ACT SPST-NO 0.001A 6VD2LS-11(10M)SWITCH SNP ACT SPST-NO 0.001A 6V2645 - Immediate$1.61Näytä tiedot
SWITCH SNP ACT SPST-NO 0.001A 6VD2LS-21(20M)SWITCH SNP ACT SPST-NO 0.001A 6V2598 - Immediate$1.65Näytä tiedot
SWITCH SNP ACT SPST-NO 0.001A 6VD2LS-10SWITCH SNP ACT SPST-NO 0.001A 6V3043 - Immediate$1.58Näytä tiedot
SWITCH SNP ACT SPST-NO 0.001A 6VD2LS-21(10M)SWITCH SNP ACT SPST-NO 0.001A 6V5794 - Immediate$1.58Näytä tiedot
SWITCH SNP ACT SPST-NO 0.001A 6VD2FC-F-7N(20M)SWITCH SNP ACT SPST-NO 0.001A 6V5866 - Immediate$0.47Näytä tiedot
SWITCH SNP ACT SPST-NO 0.001A 6VD2FC-7SWITCH SNP ACT SPST-NO 0.001A 6V1860 - Immediate$0.53Näytä tiedot
SWITCH SNP ACT SPST-NO 0.001A 6VD2FC-F-7N(60M)SWITCH SNP ACT SPST-NO 0.001A 6V2715 - Immediate$0.64Näytä tiedot
RELIABLE AND LONG LIFE MOUSE SWID2FC-F-7N(100M)RELIABLE AND LONG LIFE MOUSE SWI0 - Immediate$1.16Näytä tiedot
Published: 2023-08-28