D2GW Sealed Ultra-Subminiature Basic Switch

Omron’s small switch is available with a variety of mounting structures and terminal specifications

Image of Omron D2GW Sealed Ultra Subminiature Basic SwitchOmron's D2GW sealed ultra-subminiature basic switch is one of the industry's smallest class sizes, with a volume ratio that is 62% of the conventional types (8.3 mm x 6.5 mm x 5.3 mm). Combined with double-sided twin sliding contacts and a wide variety of mounting structures, actuators, and terminal specifications, this is an ideal switch solution for EV charging stations, electronic locks, metering devices, security devices, and more. Lever installation is also possible.

Features
  • Small class size
  • Wide variety of options available
  • High performance due to high-contact reliability and foreign material cleaned by the sliding contact mechanism
Applications
  • Electric vehicle charging stations
  • Electronic locks
  • Metering devices
  • Security devices
  • Vending machines
  • Home appliances

D2GW Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-SC02MSEALED SWITCH PCB PIN PLUNGER748 - Immediate$6.49Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-SC03MSEALED SWITCH PCB PIN PLUNGER963 - Immediate$6.78Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-SC1L2MSEALED SWITCH PCB PIN PLUNGER1021 - Immediate$6.96Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-SC1L3MSEALED SWITCH PCB PIN PLUNGER378 - Immediate$6.96Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-A02FSEALED SWITCH PCB PIN PLUNGER67 - Immediate$1.80Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-A03FSEALED SWITCH PCB PIN PLUNGER345 - Immediate$1.80Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-A03HSEALED SWITCH PCB PIN PLUNGER2820 - Immediate$2.07Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-A02HSEALED SWITCH PCB PIN PLUNGER0 - Immediate$1.80Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-A02DSEALED SWITCH PCB PIN PLUNGER484 - Immediate$1.80Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-A03DSEALED SWITCH PCB PIN PLUNGER709 - Immediate$1.80Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-A13DSEALED SWITCH PCB PIN PLUNGER0 - Immediate$2.06Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-A12DSEALED SWITCH PCB PIN PLUNGER397 - Immediate$2.06Näytä tiedot
SEALED ULTRA SUBMINIATURE SWITCHD2GW-AL63HSEALED ULTRA SUBMINIATURE SWITCH748 - Immediate$2.06Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-A1L3FSEALED SWITCH PCB PIN PLUNGER303 - Immediate$2.06Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-A1R3FSEALED SWITCH PCB PIN PLUNGER538 - Immediate$2.06Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-A1R2FSEALED SWITCH PCB PIN PLUNGER488 - Immediate$2.06Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-A1L2FSEALED SWITCH PCB PIN PLUNGER452 - Immediate$2.06Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-A12HSEALED SWITCH PCB PIN PLUNGER0 - Immediate$2.06Näytä tiedot
SEALED SWITCH PCB PIN PLUNGERD2GW-A13HSEALED SWITCH PCB PIN PLUNGER496 - Immediate$2.06Näytä tiedot
SEALED ULTRA SUBMINIATURE SWITCHD2GW-AL63DSEALED ULTRA SUBMINIATURE SWITCH1000 - Immediate$2.06Näytä tiedot
Published: 2022-02-25