D2EW Sealed Ultra Subminiature Basic Switches

Omron D2EW sealed switches are IP67 rated, making them ideal for places subject to water spray or excessive dust

Image of Omron D2EW Sealed Ultra Subminiature Basic Switches Omron D2EW switches are available in an ultra-small 8.3 mm x 7.0 mm x 5.3 mm package. They are IP67 rated (excluding terminals on terminal models), making these switches ideal for places subject to water spray or excessive dust. New models of the D2EW switches have also been added: UL Approved, mounting structure side slot, straight PCB terminals, short press-fit terminals, molded lead wires (downward, left, or right), and M3 screw mount. D2EW switches are part of the smallest class in the industry, along with the D2GW (8.3 mm x 7.0 mm x 5.3 mm). They are IP67 rated (excluding terminals on terminal models), making this switch ideal for places subject to water spray or excessive dust.

Features
  • Ultra-small size: 8.3 mm x 7.0 mm x 5.3 mm
  • Design flexibility
  • Space-saving
  • Low cost because no lever is required
  • Left-right asymmetrical post shape prevents incorrect assembly
  • UL approved models
  • Molded lead wire options
  • PCB and short press-fit terminal options
Applications
  • Vending machines
  • Smart meters
  • Charging stations
  • Security
  • Smart locks
  • Alarm systems
Appearance

Image of Omron D2EW Series Dimensions

Image of Omron D2EW Series Pin-Out Diagram

Molded lead wires on left-side

Image of Omron D2EW Series Molded Lead Wires on Left-side

Molded lead wires on right-side

Image of Omron D2EW Series Molded Lead Wires on Right-side

D2EW Sealed Ultra Subminiature Basic Switches

KuvaManufacturer Part NumberKuvausTerminointityyppiSaatavana oleva määrä HintaNäytä tiedot
SWITCH PLUNGER SPST-NO 0.1A 12VD2EW-B03HSWITCH PLUNGER SPST-NO 0.1A 12Vjuotosnasta249 - Immediate$1.63Näytä tiedot
SWITCH PLUNGER SPST-NC 0.1A 12VD2EW-B02HSWITCH PLUNGER SPST-NC 0.1A 12Vjuotosnasta810 - Immediate$1.63Näytä tiedot
SEALED ULTRA SUBMINIATURE BASICD2EW-B02DSEALED ULTRA SUBMINIATURE BASICPC-kosketinnasta1454 - Immediate
1560 - Factory Stock
$1.68Näytä tiedot
SEALED ULTRA SUBMINIATURE BASICD2EW-A02DSEALED ULTRA SUBMINIATURE BASICPC-kosketinnasta1362 - Immediate
1560 - Factory Stock
$1.68Näytä tiedot
SWITCH PLUNGER SPST-NC 0.1A 12VD2EW-B02LSWITCH PLUNGER SPST-NC 0.1A 12VPC-kosketinnasta1477 - Immediate$1.63Näytä tiedot
SWITCH PLUNGER SPST-NO 0.1A 12VD2EW-B03LSWITCH PLUNGER SPST-NO 0.1A 12VPC-kosketinnasta1164 - Immediate$1.63Näytä tiedot
SEALED ULTRA SUBMINIATURE BASICD2EW-A03DSSEALED ULTRA SUBMINIATURE BASICPC-kosketinnasta1459 - Immediate
1560 - Factory Stock
$1.90Näytä tiedot
SEALED ULTRA SUBMINIATURE BASICD2EW-A03HSSEALED ULTRA SUBMINIATURE BASICjuotosnasta1444 - Immediate
1560 - Factory Stock
$1.90Näytä tiedot
SEALED ULTRA SUBMINIATURE BASICD2EW-A02HSSEALED ULTRA SUBMINIATURE BASICjuotosnasta1555 - Immediate
1560 - Factory Stock
$1.90Näytä tiedot
SEALED ULTRA SUBMINIATURE BASICD2EW-B03HSSEALED ULTRA SUBMINIATURE BASICjuotosnasta1475 - Immediate
1560 - Factory Stock
$1.90Näytä tiedot
SEALED ULTRA SUBMINIATURE BASICD2EW-A02DSSEALED ULTRA SUBMINIATURE BASICPC-kosketinnasta1553 - Immediate
1560 - Factory Stock
$1.90Näytä tiedot
SEALED ULTRA SUBMINIATURE BASICD2EW-B02HSSEALED ULTRA SUBMINIATURE BASICjuotosnasta1549 - Immediate
1560 - Factory Stock
$1.90Näytä tiedot
SEALED ULTRA SUBMINIATURE BASICD2EW-A02HSEALED ULTRA SUBMINIATURE BASICjuotosnasta1454 - Immediate
1560 - Factory Stock
$1.68Näytä tiedot
SEALED ULTRA SUBMINIATURE BASICD2EW-B03DSEALED ULTRA SUBMINIATURE BASICPC-kosketinnasta1476 - Immediate
1560 - Factory Stock
$1.68Näytä tiedot
SEALED ULTRA SUBMINIATURE BASICD2EW-A03DSEALED ULTRA SUBMINIATURE BASICPC-kosketinnasta1327 - Immediate
1560 - Factory Stock
$1.68Näytä tiedot
SEALED ULTRA SUBMINIATURE BASICD2EW-A03HSEALED ULTRA SUBMINIATURE BASICjuotosnasta1505 - Immediate
1560 - Factory Stock
$1.68Näytä tiedot
SEALED ULTRA SUBMINIATURE BASICD2EW-B02MRSEALED ULTRA SUBMINIATURE BASICJohdot94 - Immediate
100 - Factory Stock
$5.72Näytä tiedot
SEALED ULTRA SUBMINIATURE BASICD2EW-B02MLSEALED ULTRA SUBMINIATURE BASICJohdot100 - Immediate
100 - Factory Stock
$5.72Näytä tiedot
SEALED ULTRA SUBMINIATURE BASICD2EW-B03MRSEALED ULTRA SUBMINIATURE BASICJohdot86 - Immediate
100 - Factory Stock
$5.72Näytä tiedot
Updated: 2025-05-12
Published: 2024-08-28