B5W-LB Light Convergent Reflective Sensor

Omron’s B5W-LB series offers reliable detection of shiny, black, or transparent objects

Image of Omron’s B5W-LB Light Convergent Reflective SensorOmron’s B5W-LB series of light convergent reflective type sensors are unaffected by backgrounds, meaning the intended object is sensed accurately. Before, sensing shiny, black, or transparent objects could be unstable or unreliable, requiring more person-hours for development and production processes. However, Omron’s light convergent reflective sensors offer reliable detection of shiny, black, or transparent objects, reducing person-hours. A wide sensing range allows for object shifting, giving the B5W-LB series robustness of distance.

The B5W-LB series are also suitable for embedding in commercial equipment. Analog voltage and digital output models are available with the digital output types offering an IP50 rating for environmental resistance, including resistance to heavy dust. The B5W-LB series connect easily, and an ON/OFF output enables direct connections to control equipment such as PLCs.

The B5W-LB series offers models including an indicator lamp that indicates a detected object and 12 VDC supply voltage.

Robustness of Color
    Image of Omron's B5W-LB Robustness of Color
Robustness of Distance
    Image of Omron's B5W-LB Robustness of Color
Features
  • 12 VDC power supply
  • Reliable detection of shiny, black, or transparent objects
  • Unaffected by backgrounds, only the intended object is sensed
  • Reduced color and material susceptibility
  • A wide sensing range allows for object shifting
  • Robust design is resistant to ambient lights
  • Analog voltage output and digital output models are available
  • Digital output types are IP50 rated for dust resistance
  • Suitable for embedding in commercial or 24 VDC equipment
  • 10 mm to 55 mm sensing distances
  • Contributes to a reduction in person-hours as fewer hours are necessary for development and production processes due to reliable detection of shiny, black, or transparent objects
  • Connect easily with ON/OFF output to directly connect to control equipment like PLCs
B5W-LB Features
  • Improved sensing capabilities increase effectiveness in various applications
  • Compact size allows for flexible placement in applications
  • Comparable to LCR sensors
    • Able to detect dark or light materials consistently over a wide range
  • Expanded sensing range
    • Low profile allows for a small structural footprint within application
    • Able to be used in clean environments
  • Improved sensor performance
    • Remains stable in object detection across a wide range of materials and distances
  • Indicator lamp indicates a sensed object
Applications
  • Lab/analysis equipment
  • Printing equipment
  • Packaging equipment
  • Container detection
  • Vending machines
  • Home appliances
  • Delivery boxes
  • Hand detection
  • Sanitation equipment
  • Commercial equipment

B5W-LB Light Convergent Reflective Sensor

KuvaManufacturer Part NumberKuvausSyöttöjänniteSaatavana oleva määrä HintaNäytä tiedot
LIGHT CONVERGENT SENSORB5W-LB1152-1LIGHT CONVERGENT SENSOR10,8V – 13,2V82 - Immediate
100 - Factory Stock
$16.43Näytä tiedot
LIGHT CONVERGENT SENSORB5W-LB2152-1LIGHT CONVERGENT SENSOR10,8V – 13,2V44 - Immediate$16.43Näytä tiedot
SENSOR OPT 10M OPEN COLB5W-LB2114-1SENSOR OPT 10M OPEN COL21,6V – 26,4V324 - Immediate$17.79Näytä tiedot
SENSOR OPT 2OM OPEN COLB5W-LB1114-1SENSOR OPT 2OM OPEN COL21,6V – 26,4V94 - Immediate$15.27Näytä tiedot
SENSOR OPTICAL 10-55MM DIGITALB5W-LB1122-1SENSOR OPTICAL 10-55MM DIGITAL21,6V – 26,4V0 - Immediate$16.43Näytä tiedot
SENSOR OPTICAL 2-10MM DIGITALB5W-LB1112-1SENSOR OPTICAL 2-10MM DIGITAL21,6V – 26,4V141 - Immediate$16.43Näytä tiedot
SENSOR OPT 22.8MM-70MM ANALOGB5W-LB2101-1SENSOR OPT 22.8MM-70MM ANALOG21,6V – 26,4V74 - Immediate$10.58Näytä tiedot
SENSOR OPTICAL 10-55MM DIGITALB5W-LB2122-1SENSOR OPTICAL 10-55MM DIGITAL21,6V – 26,4V119 - Immediate$16.43Näytä tiedot
SENSOR OPT 6.7MM-7.3MM DIGITALB5W-LB2112-1SENSOR OPT 6.7MM-7.3MM DIGITAL21,6V – 26,4V137 - Immediate$14.10Näytä tiedot
Updated: 2025-07-18
Published: 2019-09-20