Amusement Equipment Sensors

Omron offers its amusement equipment sensors for gaming machine applications

Image of Omron's Amusement Equipment SensorsOmron’s amusement equipment sensors are low cost and reliable for multiple detection and sensing of objects. These sensors can be built into any piece of equipment. The proximity switch and magnetic sensor can be used for registering presence of a metal ball or lever. These sensors are impervious to static or RF interference. Omron’s integrated capacitive touch sensor can be used by making any conductive surface sensor capable of human touch. Use the shock detect sensor for sensing shocks and vibrations of equipment while maintaining an easy mounting package.

Proximity Switch
  • Slim and low cost
  • Reliable performance vs. radio wave and static electricity
Magnetic Sensor
  • Small and slim size
  • Two different area coverage
Touch Switch
  • Detect human-touch through electrode
  • High tolerance for ESD or high power radio wave attack
  • Frame ground (FG) terminal to help releasing ESD
Shock Detection Sensor
  • To detect certain shock which has enough power to move built-in metal ball

Amusement Equipment Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR PROX INDUCT 5MM-6.2MM MODTL-PP702SENSOR PROX INDUCT 5MM-6.2MM MOD0 - ImmediateSee Page for PricingNäytä tiedot
SENSOR SWITCH SPST-NOW2D-H01SENSOR SWITCH SPST-NO0 - ImmediateSee Page for PricingNäytä tiedot
SENSOR SHOCK BALL 5-12VW2DL-02SENSOR SHOCK BALL 5-12V6 - Immediate$15.55Näytä tiedot
SEN SW OPEN COLLECTOR CONNECTORW2DN-02ASEN SW OPEN COLLECTOR CONNECTOR0 - ImmediateSee Page for PricingNäytä tiedot
SENSOR PROX CAPACITIVE MODULEW2GF-02SENSOR PROX CAPACITIVE MODULE0 - Immediate$5.57Näytä tiedot
Published: 2016-06-27