S8VK-WA Switch Mode Power Supply

Omron’s S8VK-WA with a unique three-phase 200 V power supply reduces design complications and improves reliability

Image of Omron's S8VK-WA Switch Mode Power SupplyOmron’s S8VK-WA switch mode power supply provides a solution for phase imbalance that is common in the semiconductor and flat panel display (FPD) industries. Unlike conventional single-phase power supplies where it is necessary to meticulously design and manage the loads to ensure a balance between multiple phases, this power supply solves the problem of phase imbalance with a unique three-phase, 200 V power supply.

The S8VK-WA supports quick identification of error locations with three LEDs and enables the start of high-capacity load at 150% peak current. With minimal wiring effort required and easy one-handed mounting provided by an enhanced DIN rail mounting clip, the S8VK-WA offers greater flexibility in machine design and saves time and money on wiring requirements.

Features
  • Boost current function that allows a peak current to flow for 10 seconds
  • LED and signal output to indicate power supply status and maintenance needs
  • Highly compact body that facilitates side-by-side mounting
  • Support for efficient maintenance and quick recovery from errors
Applications
  • Applications likely to experience phase imbalance
  • Applications requiring a highly compact power supply
  • Semiconductor and FPD manufacturing applications

S8VK-WA Switch Mode Power Supply

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC DIN RAIL SUPPLY 24V 240WS8VK-WA24024AC/DC DIN RAIL SUPPLY 24V 240W12 - Immediate
51 - Factory Stock
$353.07Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 480WS8VK-WA48024AC/DC DIN RAIL SUPPLY 24V 480W40 - Immediate
31 - Factory Stock
$498.96Näytä tiedot
AC/DC DIN RAIL SUPPLY 24V 960WS8VK-WA96024AC/DC DIN RAIL SUPPLY 24V 960W14 - Immediate
20 - Factory Stock
$700.30Näytä tiedot
Published: 2019-09-18