K6CM Motor Maintenance Monitor

Omron’s K6CM series helps avoid motor failure by performing preventive maintenance activity in advance

Image of Omron's K6CM Motor Maintenance MonitorOmron’s K6CM series uses changes to current, temperature and vibration of a 3-phase motor in order to predict bearing failures and motor replacement needs.

K6CM (comprehensive, current diagnosis type) can identify motor condition by monitoring the current waveform of the motor. Furthermore, all maintenance personnel can easily understand the motor's condition using the K6CM threshold settings. When an abnormality occurs in the load such as bearing, rotary shaft, or reducer, the motor does not rotate smoothly and a distortion occurs in its current waveform. K6CM measures its distortion as a degradation level.

By using one or all three monitoring conditions, users can control trip points using Omron’s free download of K6CM monitoring software. Perfect for water pumps of all kinds, HVAC, agriculture, escalators, and many more applications that have needs to monitor and predict motor failures.

Features

  • Stay alert to signs of motor failure with real-time monitoring
  • Motor Condition Monitoring Tool for PCs
  • Clamp-type current transformer (CT) is easy to install on existing equipment

Free software download: K6CM Monitoring Software

K6CM Motor Maintenance Monitor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MOTOR MONITOR 3PH VIB AND TEMP 1K6CM-VBMA-EIPMOTOR MONITOR 3PH VIB AND TEMP 10 - Immediate
3 - Factory Stock
$1,861.23Näytä tiedot
MOTOR MONITOR 3PH VIB AND TEMP 2K6CM-VBMD-EIPMOTOR MONITOR 3PH VIB AND TEMP 21 - Immediate
22 - Factory Stock
$2,388.64Näytä tiedot
MOTOR MONITOR 3PH CURRENT 100-24K6CM-CIMA-EIPMOTOR MONITOR 3PH CURRENT 100-240 - Immediate$3,102.14Näytä tiedot
MOTOR MONITOR 3PH INSULATION RESK6CM-ISMA-EIPMOTOR MONITOR 3PH INSULATION RES0 - Immediate$1,861.23Näytä tiedot
MOTOR MONITOR 3PH INSULATION RESK6CM-ISMD-EIPMOTOR MONITOR 3PH INSULATION RES0 - Immediate$1,861.23Näytä tiedot
MOTOR MONITOR 3PH CURRENT 24VDC/K6CM-CIMD-EIPMOTOR MONITOR 3PH CURRENT 24VDC/0 - Immediate$3,102.14Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CURRENT SENSOR SPLIT TYPE FOR MOK6CM-CICB005CURRENT SENSOR SPLIT TYPE FOR MO4 - Immediate$195.87Näytä tiedot
CURRENT SENSOR SPLIT TYPE FOR MOK6CM-CICB025CURRENT SENSOR SPLIT TYPE FOR MO0 - Immediate$225.49Näytä tiedot
AMP FOR K6CM-VBM MOTOR MNTRK6CM-VBS1AMP FOR K6CM-VBM MOTOR MNTR1 - Immediate
30 - Factory Stock
$1,108.33Näytä tiedot
CURRENT SENSOR SPLIT TYPE FOR MOK6CM-CICB100CURRENT SENSOR SPLIT TYPE FOR MO0 - Immediate
6 - Factory Stock
$256.07Näytä tiedot
CURRENT SENSOR SPLIT TYPE FOR MOK6CM-CICB200CURRENT SENSOR SPLIT TYPE FOR MO0 - Immediate
1 - Factory Stock
$280.90Näytä tiedot
CURRENT SENSOR SPLIT TYPE FOR MOK6CM-CICB400CURRENT SENSOR SPLIT TYPE FOR MO0 - Immediate
1 - Factory Stock
$336.32Näytä tiedot
CURRENT SENSOR SPLIT TYPE FOR MOK6CM-CICB600CURRENT SENSOR SPLIT TYPE FOR MO0 - Immediate$391.74Näytä tiedot
CURRENT SENSOR SPLIT TYPE FOR MOK6CM-ISZBI52CURRENT SENSOR SPLIT TYPE FOR MO0 - Immediate$1,329.04Näytä tiedot
Published: 2018-10-31