E3NX 2-Channel Fiber Amplifiers

Omron’s E3NX amplifiers have a two-unit function in the dimensions of the general one-unit which reduces the installation space by half

Image of Omron Automation and Safety's E3NX 2-Channel Fiber AmplifiersOmron’s E3NX 2-channel fiber amplifiers offer smart tuning by simply pushing the tune button once without the target work-piece in place and another with the target work-piece in place. The E3NX will automatically set the light intensity based on smart tuning. These amplifiers can detect 0.3 µm diameter targets and are capable of operating with fibers that are 6 meters in total length.

Image of Omron Automation and Safety's E3NX 2-Channel Fiber Amplifiers

Features
  • The 2-channel fiber amplifier unit has two-unit functions in the dimensions of the general one-unit, contributing to downsizing of equipment and control panels
  • Easy to set the light intensity and threshold automatically
  • Performance with highly stable detection even with 2-channels, from transparent objects to low-reflective work-pieces
  • Wire-saving connector models reduce wiring work

E3NX 2-Channel Fiber Amplifiers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FIBER AMP 1-OUT PNP PWE3NX-FA41 2MFIBER AMP 1-OUT PNP PW9 - Immediate
501 - Factory Stock
$286.51Näytä tiedot
FIBER AMP 1-OUT NPN PWE3NX-FA11 2MFIBER AMP 1-OUT NPN PW72 - Immediate$262.37Näytä tiedot
FIBER AMP 2-OUT 1-IN PNP PWE3NX-FA51 2MFIBER AMP 2-OUT 1-IN PNP PW1 - Immediate
30 - Factory Stock
$278.99Näytä tiedot
FIBER AMP 2CH STD NPN 2M CBLE3NX-MA11FIBER AMP 2CH STD NPN 2M CBL65 - Immediate
33 - Factory Stock
$403.33Näytä tiedot
FIBER AMP 2CH STD PNP 2M CBLE3NX-MA41FIBER AMP 2CH STD PNP 2M CBL1 - Immediate
12 - Factory Stock
$403.33Näytä tiedot
Published: 2018-09-11