D41 Series Safety Door Switches

Omron’s door switches with a hygienic design have smooth surfaces and no key-hole, preventing water, food, and dust accumulation

Image of Omron's D41 Series Safety Door SwitchesOmron’s D41 series high-coded, RFID-monitored safety door switches minimize defeat possibilities and ensure the highest level of protection according to ISO 14119. Because the series includes non-contact and guard-locking types, it helps to reduce the cost of ownership with a single product family that covers all needs.

The D41 series offers a flexible option for developing safety solutions that protect operators requiring partial or full-body access to machinery in various applications across different industries, including robotic applications and safety systems in harsh environments.

All models offer quick automatic pairing that helps reduce commissioning time, along with three-color LED indicators and diagnostic outputs that ensure friendly troubleshooting.

Features
  • Minimizes defeat possibilities that could hamper worker protection
  • Low total cost of ownership thanks to a simpler design and identical mounting for right- and left-hinged doors
  • Easy installation and troubleshooting thanks to automatic pairing, three-color LED indicators, and diagnostic output
  • IP69 housing that prevents water, dust, and food accumulation and ECOLAB-certified detergent resistance
  • Ability to simultaneously perform quick and automatic pairing for multiple door switches connected in series
  • Type 4 high-coded door switch, RFID
  • Easy and quick automatic pairing
  • Individual coding, single or multiple teaching types
  • Easily mounted to standard aluminum profile systems
  • Three LED indicators and aux. output for smart diagnostics
  • Protection classes IP66, IP67, and IP69
  • Power to lock or power to unlock versions available
  • Up to 31 units in series
  • D41D series
    • Three different types of actuators, including miniature and flat, for easy design and installation
    • LED indicators visible in every position
  • D41L series
    • Can be used as an end stop for sliding door applications
    • Emergency exit
    • Hygienic design prevents water and foreign material to collect and ECOLAB certified
  • D41G series
    • Ergonomic actuator for easy use
    • Emergency exit, emergency release, or manual release
    • Large actuator tolerances and easy latching force adjustment
Applications
  • Conveyor systems
  • Palletizers/de-palletizers
  • Metal stamping presses
  • Food processing machines
  • Packaging machines
  • Robot cells
  • Assembly lines
  • Body transfer lines
  • Wood processing machines
  • Machine tending

D41 Series Safety Door Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
INTERLOCK RFID SENSOR W/ CBLD41D2CD025N2INTERLOCK RFID SENSOR W/ CBL1 - Immediate
138 - Factory Stock
$268.48Näytä tiedot
INTERLOCK RFID SOLENOID LOCKINGD41L2YDGN2INTERLOCK RFID SOLENOID LOCKING2 - Immediate
6 - Factory Stock
$886.53Näytä tiedot
INTERLOCK RFID SOLENOID RELEASED41G2ZDAT1INTERLOCK RFID SOLENOID RELEASE2 - Immediate$897.24Näytä tiedot
INTERLOCK RFID SOLENOID LOCKINGD41L2ZDGEN2INTERLOCK RFID SOLENOID LOCKING2 - Immediate$995.91Näytä tiedot
INTERLOCK RFID SOLENOID RELEASED41L2YDAEN2INTERLOCK RFID SOLENOID RELEASE10 - Immediate
31 - Factory Stock
$995.91Näytä tiedot
Published: 2021-10-14