A22NK Keylock Switches

Omron Automation and Safety's A22NK keylock switches for secure switch controls

Image of Omron Automation and Safety's A22NK Keylock SwitchesOmron’s 22 mm key switches are secure alternate action or momentary keyed switches for secure switch controls. Offered in an attractive polished metal bezel with a key insert identifier for quick position identification, all key switches are keyed alike with replacement keys available separately. Available with a number of accessories such as protective covers, identification legends, or snap on additional blocks to complete your exact switch needs.

Published: 2016-06-22

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONTACT BLOCK SPST-NO 10A 120VA22NZ-S-G1ACONTACT BLOCK SPST-NO 10A 120V5844 - Immediate
23483 - Factory Stock
$5.93Näytä tiedot
CONTACT BLOCK SPST-NC 10A 120VA22NZ-S-G1BCONTACT BLOCK SPST-NC 10A 120V1316 - Immediate
6290 - Factory Stock
$5.93Näytä tiedot
A22N SWITCH GUARDA22NZ-A-303A22N SWITCH GUARD491 - Immediate
451 - Factory Stock
$3.43Näytä tiedot
A22N LEGEND PLATE FRAMEA22NZ-A-50103A22N LEGEND PLATE FRAME99 - Immediate$2.01Näytä tiedot

A22NK Keylock Switches

KuvaManufacturer Part NumberKuvausKontaktin ajoitusSaatavana oleva määrä HintaNäytä tiedot
SWITCH KEYLCK 2POS SPST 10A 120VA22NK-2RL-01BA-G100SWITCH KEYLCK 2POS SPST 10A 120VEi määritetty5 - Immediate$19.47Näytä tiedot
SWITCH KEYLCK 2POS SPST 10A 120VA22NK-2RM-01AA-G100SWITCH KEYLCK 2POS SPST 10A 120VEi määritetty0 - Immediate$18.32Näytä tiedot
SWITCH KEYLCK 2POS SPST 10A 120VA22NK-2RM-01BA-G100SWITCH KEYLCK 2POS SPST 10A 120VEi määritetty0 - Immediate$17.90Näytä tiedot