A22NE-PD Emergency Stop Switch with Lock Detection

Omron's E-stop assembly offers lock detection contacts to minimize E-stop failures

Image of Omron's A22NE-PD Emergency Stop SwitchOmron's A22NE-PD emergency stop pushbutton with emergency stop safety technology features a lock-detection contact that will disconnect the contacts in the event of improper switch installation or damage to the lock lever. This helps minimize E-stop failures during emergency shutdowns and provides the machine with an extra failsafe mechanism.

Features
  • Lock-detection contacts
  • Push-in plus terminals
  • IP65 and IP69K rated models available
  • Models with up to four contacts available
  • Lighted options available
  • Pull reset and turn reset options available
  • Operator heads: 30 mm, 40 mm, and 60 mm available
Applications
  • Machine tool control panels
  • Motor control centers
  • Panelboards
  • Switchgear panels

A22NE-PD Emergency Stop Switches with Lock Detection

KuvaManufacturer Part NumberKuvausOminaisuudetVirtaluokitus (ampeeria)Saatavana oleva määrä HintaNäytä tiedot
SWITCH ESTOP TWIST RESET 5A 125VA22NE-M-PD01-NSWITCH ESTOP TWIST RESET 5A 125V-5A (AC), 2A (DC)2 - Immediate$66.92Näytä tiedot
SWITCH ESTOP TWIST RESET 5A 125VA22NE-M-PD02-NSWITCH ESTOP TWIST RESET 5A 125V-5A (AC), 2A (DC)0 - Immediate$73.28Näytä tiedot
SWITCH ESTOP TWIST RESET 5A 125VA22NE-M-PD11-NSWITCH ESTOP TWIST RESET 5A 125V-5A (AC), 2A (DC)2 - Immediate$77.08Näytä tiedot
SWITCH E-STOP PULL RESET 5A 125VA22NE-MP-PD01-NSWITCH E-STOP PULL RESET 5A 125V-5A (AC), 2A (DC)2 - Immediate$94.71Näytä tiedot
SWITCH E-STOP PULL RESET 5A 125VA22NE-MP-PD02-NSWITCH E-STOP PULL RESET 5A 125V-5A (AC), 2A (DC)3 - Immediate$98.46Näytä tiedot
SWITCH E-STOP PULL RESET 5A 125VA22NE-MP-PD11-N-69KSWITCH E-STOP PULL RESET 5A 125V-5A (AC), 2A (DC)2 - Immediate$138.12Näytä tiedot
SWITCH E-STOP PULL RESET 5A 125VA22NE-MP-PD12-N-69KSWITCH E-STOP PULL RESET 5A 125V-5A (AC), 2A (DC)21 - Immediate$150.39Näytä tiedot
Published: 2020-01-07