Polarized Nano (PZN) Connectors for Secure Miniature Designs

Omnetics reliable PZN connectors are designed for precise, miniature, and vibration-resistant designs

Image of Omnetics Polarized Nano (PZN) Series Connectors Omnetics PZN connectors provide secure, high-precision connectivity for miniature systems requiring consistent alignment. The connectors' polarized design prevents mismating, ensuring dependable performance in small-scale applications. Engineered for rugged use, these ultra-miniature connectors combine lightweight form factors with Omnetics proven quality for mission-critical systems.

Features
  • Polarized design prevents mismating, ensuring secure and accurate connections
  • Ultra-miniature form factor is suited for tight spaces and lightweight requirements
  • High durability to withstand harsh environments and repetitive usage
  • Available in multiple configurations to support custom design needs
  • Compatible with a range of cable assemblies and harness solutions
Applications
  • Aerospace and defense electronics
  • Medical device connectivity
  • Miniature robotics and UAVs
  • Industrial sensors and controls
  • Test and measurement systems

Polarized Nano (PZN) Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
NANO 4POS MALE/FEMALE POLARIZEDA79600-001NANO 4POS MALE/FEMALE POLARIZED395 - Immediate$30.92Näytä tiedot
NANO 4POS MALE/FEMALE POLARIZEDA79604-001NANO 4POS MALE/FEMALE POLARIZED239 - Immediate$33.94Näytä tiedot
NANO 4POS MALE/FEMALE POLARIZEDA79603-001NANO 4POS MALE/FEMALE POLARIZED285 - Immediate$35.26Näytä tiedot
NANO 6POS MALE/FEMALE POLARIZEDA79608-001NANO 6POS MALE/FEMALE POLARIZED9 - Immediate$39.59Näytä tiedot
NANO 10POS MALE/FEMALE POLARIZEDA79619-001NANO 10POS MALE/FEMALE POLARIZED21 - Immediate$62.88Näytä tiedot
NANO 10POS MALE/FEMALE POLARIZEDA79617-001NANO 10POS MALE/FEMALE POLARIZED117 - Immediate$43.94Näytä tiedot
NANO 12POS MALE/FEMALE POLARIZEDA79623-001NANO 12POS MALE/FEMALE POLARIZED438 - Immediate$46.49Näytä tiedot
NANO 10POS MALE/FEMALE POLARIZEDA79615-001NANO 10POS MALE/FEMALE POLARIZED227 - Immediate$56.59Näytä tiedot
NANO 12POS MALE/FEMALE POLARIZEDA79620-001NANO 12POS MALE/FEMALE POLARIZED85 - Immediate$70.23Näytä tiedot
NANO 6POS MALE/FEMALE POLARIZEDA79605-001NANO 6POS MALE/FEMALE POLARIZED77 - Immediate$36.36Näytä tiedot
NANO 4POS MALE/FEMALE POLARIZEDA79602-001NANO 4POS MALE/FEMALE POLARIZED54 - Immediate$52.03Näytä tiedot
NANO 12POS MALE/FEMALE POLARIZEDA79624-001NANO 12POS MALE/FEMALE POLARIZED230 - Immediate$43.81Näytä tiedot
NANO 12POS MALE/FEMALE POLARIZEDA79622-001NANO 12POS MALE/FEMALE POLARIZED43 - Immediate$51.73Näytä tiedot
NANO 6POS MALE/FEMALE POLARIZEDA79609-001NANO 6POS MALE/FEMALE POLARIZED55 - Immediate$53.12Näytä tiedot
NANO 8POS MALE/FEMALE POLARIZEDA79613-001NANO 8POS MALE/FEMALE POLARIZED341 - Immediate$40.40Näytä tiedot
NANO 6POS MALE/FEMALE POLARIZEDA79607-001NANO 6POS MALE/FEMALE POLARIZED16 - Immediate$57.95Näytä tiedot
NANO 8POS MALE/FEMALE POLARIZEDA79612-001NANO 8POS MALE/FEMALE POLARIZED0 - Immediate$58.72Näytä tiedot
NANO 8POS MALE/FEMALE POLARIZEDA79614-001NANO 8POS MALE/FEMALE POLARIZED12 - Immediate$57.90Näytä tiedot
POLARIZED NANO CONNECTORA79629-001POLARIZED NANO CONNECTOR3 - Immediate$71.26Näytä tiedot
POLARIZED NANO CONNECTORA79634-001POLARIZED NANO CONNECTOR6 - Immediate$74.88Näytä tiedot
Published: 2024-12-20