Pre-Wired Crimped Nano-D Connectors for Rugged Applications

Omnetics lightweight MIL-DTL-32139 connectors are built for vibration-resistant and high-reliability applications

Image of Omnetics Pre-Wired Crimped Nano-D Connectors Omnetics pre-wired, crimped Nano-D connectors with integrated backshells provide robust, space-saving interconnects for harsh environments. Compliant with MIL-DTL-32139 standards, these connectors combine crimped contacts with EMI protection and strain relief for optimal electrical performance. Available in right-angle and straight versions, they offer dependable resilience against vibration, shock, and environmental stress.

Features
  • MIL-DTL-32139 compliant for high durability
  • Pre-wired and crimped for ease of installation
  • Integrated backshell for added protection and strain relief
  • Compact and lightweight for space-constrained applications
  • Resistant to shock, vibration, and harsh environmental conditions
  • Banding porch is available for quick termination to an EMI braid for 360⁰ shielding effectiveness
  • Right angle versions are also available (Ref: A28222-XXX, A29222-XXX)
Applications
  • Military and defense systems
  • Aerospace electronics
  • High-reliability instrumentation
  • Robotics and unmanned systems
  • Deep space design
  • Geophysical designs

D-Sub Cables Female

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE ASSY NANO-D 15POS 1.5'A29111-015CABLE ASSY NANO-D 15POS 1.5'5 - Immediate$355.50Näytä tiedot
CABLE ASSY NANO-D 37POS 1.5'A29111-037CABLE ASSY NANO-D 37POS 1.5'2 - Immediate$357.69Näytä tiedot
CABLE ASSY NANO-D 51POS 1.5'A29111-051CABLE ASSY NANO-D 51POS 1.5'16 - Immediate$473.01Näytä tiedot
CABLE ASSY NANO-D 65POS 1.5'A29111-065CABLE ASSY NANO-D 65POS 1.5'10 - Immediate$586.86Näytä tiedot
CABLE ASSY NANO-D 31POS 1.5'A29111-031CABLE ASSY NANO-D 31POS 1.5'4 - Immediate$395.56Näytä tiedot
CABLE ASSY NANO-D 9POS 1.5'A29111-009CABLE ASSY NANO-D 9POS 1.5'29 - Immediate$286.32Näytä tiedot
CABLE ASSY NANO-D 21POS 1.5'A29111-021CABLE ASSY NANO-D 21POS 1.5'5 - Immediate$376.07Näytä tiedot
CABLE ASSY NANO-D 25POS 1.5'A29111-025CABLE ASSY NANO-D 25POS 1.5'0 - Immediate$381.18Näytä tiedot

D-Sub Cables Male

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE ASSY NANO-D 15POS 1.5'A28111-015CABLE ASSY NANO-D 15POS 1.5'35 - Immediate$229.38Näytä tiedot
CABLE ASSY NANO-D 21POS 1.5'A28111-021CABLE ASSY NANO-D 21POS 1.5'9 - Immediate$237.67Näytä tiedot
CABLE ASSY NANO-D 25POS 1.5'A28111-025CABLE ASSY NANO-D 25POS 1.5'17 - Immediate$302.27Näytä tiedot
CABLE ASSY NANO-D 37POS 1.5'A28111-037CABLE ASSY NANO-D 37POS 1.5'0 - Immediate$330.00Näytä tiedot
CABLE ASSY NANO-D 9POS 1.5'A28111-009CABLE ASSY NANO-D 9POS 1.5'97 - Immediate$236.48Näytä tiedot
CABLE ASSY NANO-D 51POS 1.5'A28111-051CABLE ASSY NANO-D 51POS 1.5'0 - Immediate$381.03Näytä tiedot
CABLE ASSY NANO-D 31POS 1.5'A28111-031CABLE ASSY NANO-D 31POS 1.5'2 - Immediate$383.52Näytä tiedot
CABLE ASSY NANO-D 65POS 1.5'A28111-065CABLE ASSY NANO-D 65POS 1.5'20 - Immediate$439.81Näytä tiedot
Published: 2024-12-18