KDV Series Resistors

Ohmite's resistors are offered in three standard sizes including 0603, 0805, and 1206

Image of Ohmite's KDV series ResistorsOhmite's KDV series is a metal film, low-resistance chip resistor that is available in three standard sizes: 0603, 0805, and 1206. The KDV series is halogen and lead-free and provides long-term stability, high-precision current sensing, and high power capability. The resistor is a perfect fit for numerous applications including computers, measuring instruments, and battery management systems.

Features
  • Low resistance, TCR, and inductance
  • Excellent long-term stability
  • High-precision current sensing
  • High power capability
  • Halogen-free and lead-free
  • RoHs-compliant
Applications
  • Consumer electronics
  • Computer
  • Telecom
  • Measuring instruments
  • Industrial: power supplies
  • Battery management systems

KDV Series Resistors

KuvaManufacturer Part NumberKuvausTeho (wattia)KoostumusOminaisuudetSaatavana oleva määrä HintaNäytä tiedot
RES 0.05 OHM 1% 1/4W 0805KDV08FR050ETRES 0.05 OHM 1% 1/4W 08050,25W, 1/4WMetallikalvoVirran tunnistus30525 - Immediate$0.19Näytä tiedot
RES 0.05 OHM 0.5% 1/5W 0603KDV06DR050ETRES 0.05 OHM 0.5% 1/5W 06030,2W, 1/5WMetallikalvoVirran tunnistus71279 - Immediate$0.21Näytä tiedot
RES 0.39 OHM 1% 1/4W 0805KDV08FR390ETRES 0.39 OHM 1% 1/4W 08050,25W, 1/4WMetallikalvoVirran tunnistus3770 - Immediate$0.19Näytä tiedot
RES 0.22 OHM 1% 1/5W 0603KDV06FR220ETRES 0.22 OHM 1% 1/5W 06030,2W, 1/5WMetallikalvoVirran tunnistus0 - Immediate$0.19Näytä tiedot
RES 0.24 OHM 1% 1/4W 0805KDV08FR240ETRES 0.24 OHM 1% 1/4W 08050,25W, 1/4WMetallikalvoVirran tunnistus10266 - Immediate$0.19Näytä tiedot
RES 0.18 OHM 1% 1/5W 0603KDV06FR180ETRES 0.18 OHM 1% 1/5W 06030,2W, 1/5WMetallikalvoVirran tunnistus5235 - Immediate$0.19Näytä tiedot
RES 0.47 OHM 1% 1/4W 0805KDV08FR470ETRES 0.47 OHM 1% 1/4W 08050,25W, 1/4WMetallikalvoVirran tunnistus35801 - Immediate$0.19Näytä tiedot
RES 0.12 OHM 1% 1/2W 1206KDV12FR120ETRES 0.12 OHM 1% 1/2W 12060,5W, 1/2WMetallikalvoVirran tunnistus18708 - Immediate$0.24Näytä tiedot
RES 0.24 OHM 0.5% 1/4W 0805KDV08DR240ETRES 0.24 OHM 0.5% 1/4W 08050,25W, 1/4WMetallikalvoVirran tunnistus569 - Immediate$0.24Näytä tiedot
RES 0.82 OHM 0.5% 1/4W 0805KDV08DR820ETRES 0.82 OHM 0.5% 1/4W 08050,25W, 1/4WMetallikalvoVirran tunnistus6149 - Immediate$0.24Näytä tiedot
RES 0.24 OHM 0.5% 1/2W 1206KDV12DR240ETRES 0.24 OHM 0.5% 1/2W 12060,5W, 1/2WMetallikalvoVirran tunnistus10083 - Immediate$0.24Näytä tiedot
RES 0.39 OHM 0.5% 1/4W 0805KDV08DR390ETRES 0.39 OHM 0.5% 1/4W 08050,25W, 1/4WMetallikalvoVirran tunnistus618 - Immediate$0.24Näytä tiedot
RES 0.33 OHM 0.5% 1/4W 0805KDV08DR330ETRES 0.33 OHM 0.5% 1/4W 08050,25W, 1/4WMetallikalvoVirran tunnistus0 - Immediate$0.06Näytä tiedot
RES 0.082 OHM 0.5% 1/5W 0603KDV06DR082ETRES 0.082 OHM 0.5% 1/5W 06030,2W, 1/5WMetallikalvoVirran tunnistus1565 - Immediate$0.24Näytä tiedot
RES 0.068 OHM 0.5% 1/4W 0805KDV08DR068ETRES 0.068 OHM 0.5% 1/4W 08050,25W, 1/4WMetallikalvoVirran tunnistus921 - Immediate$0.24Näytä tiedot
RES 0.3 OHM 1% 1/5W 0603KDV06FR300ETRES 0.3 OHM 1% 1/5W 06030,2W, 1/5WMetallikalvoVirran tunnistus15529 - Immediate$0.19Näytä tiedot
RES 0.62 OHM 1% 1/4W 0805KDV08FR620ETRES 0.62 OHM 1% 1/4W 08050,25W, 1/4WMetallikalvoVirran tunnistus5387 - Immediate$0.19Näytä tiedot
RES 0.56 OHM 1% 1/4W 0805KDV08FR560ETRES 0.56 OHM 1% 1/4W 08050,25W, 1/4WMetallikalvoVirran tunnistus64 - Immediate$0.19Näytä tiedot
Published: 2020-05-08