FC4T Series Metal Foil Low Value Chip

Ohmite's FC4T series metal foil low value chip in a Kelvin configuration

Image of Ohmite's FC4T Series Metal Foil Low Value ChipOhmite's FC4T chip features four terminals also known as a Kelvin configuration enabling current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals. This eliminates the resistance and temperature coefficient of the terminals for a more accurate current measurement. Ohmite’s proprietary metal foil technology offers an excellent temperature coefficient of resistance (TCR) even for very low resistance values (down to 50 ppm).

FC4T Series Metal Foil Low Value Chip - Characteristics
  • Resistance: 0.005 Ω to 0.100 Ω
  • Rated power@ 70°C: 0.5 W
  • Temperature coefficient (TCR): within ±50 ppm/°C
  • Operating temp range: -55°C to +155°C
  • Resistance tolerance: 0.5% and 1% standard
  • Coating material: epoxy resin

FC4T Series Metal Foil Low Value Chip

KuvaManufacturer Part NumberKuvausTeho (wattia)Saatavana oleva määrä HintaNäytä tiedot
RES 0.005 OHM 1% 1/2W 1206FC4TR005FERRES 0.005 OHM 1% 1/2W 12060,5W, 1/2W17395 - Immediate$0.76Näytä tiedot
RES 0.01 OHM 0.5% 1/2W 1206FC4TR010DERRES 0.01 OHM 0.5% 1/2W 12060,5W, 1/2W9459 - Immediate$0.87Näytä tiedot
RES 0.01 OHM 1% 1/2W 1206FC4TR010FERRES 0.01 OHM 1% 1/2W 12060,5W, 1/2W7840 - Immediate$0.76Näytä tiedot
RES 0.015 OHM 0.5% 1/2W 1206FC4TR015DERRES 0.015 OHM 0.5% 1/2W 12060,5W, 1/2W26975 - Immediate$0.87Näytä tiedot
RES 0.015 OHM 1% 1/2W 1206FC4TR015FERRES 0.015 OHM 1% 1/2W 12060,5W, 1/2W9936 - Immediate$0.76Näytä tiedot
RES 0.05 OHM 0.5% 1/2W 1206FC4TR050DERRES 0.05 OHM 0.5% 1/2W 12060,5W, 1/2W8746 - Immediate$0.90Näytä tiedot
RES 0.05 OHM 1% 1/2W 1206FC4TR050FERRES 0.05 OHM 1% 1/2W 12060,5W, 1/2W6256 - Immediate$0.79Näytä tiedot
RES 0.1 OHM 0.5% 1/2W 1206FC4TR100DERRES 0.1 OHM 0.5% 1/2W 12060,5W, 1/2W36550 - Immediate$0.90Näytä tiedot
RES 0.1 OHM 1% 1/2W 1206FC4TR100FERRES 0.1 OHM 1% 1/2W 12060,5W, 1/2W10266 - Immediate$0.79Näytä tiedot
Published: 2018-01-08