ODU MINI-MED® Pre-Assembled Connectors

This connector solution from ODU has pre-assembled plug and in-line receptacle options

Image of ODU MINI-MED® Pre-Assembled Connectors The ODU MINI-MED® series is a cost-effective connector solution with pre-assembled plug and in-line receptacle options. These pre-assembled plastic connectors are a great choice for applications requiring lightweight, space saving, and watertight connector solutions. The ODU MINI-MED® can be easily mated and has a break-away function to ensure the quick disconnection of the plug and receptacle. This solution offers safe, hassle-free use in fields with hygiene requirements, such as in medical technology. The compact ODU MINI-MED® connectors can also be used in the industrial electronics or test and measurement applications.

Features
  • Overmolded lightweight plastic connector
  • Break-away
  • IP 67
  • > 1,000 mating cycles
  • 2 to 6 contacts
  • DEHP-free
  • ETO-sterilizable
  • Audible locking
  • Blind mating
  • Space saving
  • Gold-plated contacts with soldered connection
  • PVC cable operating temperature: -15°C to +80°C
  • Silicone cable option also available
  • Circular connector ideal for: medical, industrial, and test and measurement applications

ODU MINI-MED® Series Circular Connectors

KuvaManufacturer Part NumberKuvausKuoren koko, MILSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT FMALE 6P GOLD SLDR CUP756.199.400.000.000CONN RCPT FMALE 6P GOLD SLDR CUP-0 - Immediate$11.38Näytä tiedot
CONN RCPT FMALE 5P GOLD SLDR CUP756.199.401.000.000CONN RCPT FMALE 5P GOLD SLDR CUP-92 - Immediate$10.85Näytä tiedot
CONN RCPT FMALE 4P GOLD SLDR CUP756.199.402.000.000CONN RCPT FMALE 4P GOLD SLDR CUP-339 - Immediate$10.34Näytä tiedot
CONN RCPT FMALE 3P GOLD SLDR CUP756.199.403.000.000CONN RCPT FMALE 3P GOLD SLDR CUP-0 - Immediate$9.81Näytä tiedot
CONN RCPT FMALE 2P GOLD SLDR CUP756.199.404.000.000CONN RCPT FMALE 2P GOLD SLDR CUP-0 - Immediate$15.75Näytä tiedot

ODU MINI-MED® Series Cable Assemblies

KuvaManufacturer Part NumberKuvaus1. liittimen sukupuoli1. liittimen kuormitettujen napojen määräSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 2POS PLUG TO WIRE 1.64'C00.707.100.020.013CIRC CBL 2POS PLUG TO WIRE 1.64'UrosnastatKaikki0 - Immediate$14.01Näytä tiedot
CIRC CBL 2POS PLUG TO WIRE 16.4'C00.707.100.020.018CIRC CBL 2POS PLUG TO WIRE 16.4'UrosnastatKaikki2 - Immediate$22.17Näytä tiedot
CIRC CBL 2POS RCPT TO WIRE 1.64'C00.707.100.020.019CIRC CBL 2POS RCPT TO WIRE 1.64'NaaraspistokkeetKaikki0 - Immediate$14.81Näytä tiedot
CIRC CBL 2POS RCPT TO WIRE 16.4'C00.707.100.020.024CIRC CBL 2POS RCPT TO WIRE 16.4'NaaraspistokkeetKaikki0 - Immediate$22.82Näytä tiedot
CIRC CBL 3POS PLUG TO WIRE 1.64'C00.707.100.030.013CIRC CBL 3POS PLUG TO WIRE 1.64'UrosnastatKaikki1 - Immediate$16.08Näytä tiedot
CIRC CBL 3POS PLUG TO WIRE 16.4'C00.707.100.030.018CIRC CBL 3POS PLUG TO WIRE 16.4'UrosnastatKaikki0 - Immediate$26.09Näytä tiedot
CIRC CBL 3POS RCPT TO WIRE 1.64'C00.707.100.030.019CIRC CBL 3POS RCPT TO WIRE 1.64'NaaraspistokkeetKaikki1 - Immediate$17.71Näytä tiedot
CIRC CBL 3POS RCPT TO WIRE 16.4'C00.707.100.030.024CIRC CBL 3POS RCPT TO WIRE 16.4'NaaraspistokkeetKaikki0 - Immediate$27.64Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 1.64'C00.707.100.040.013CIRC CBL 4POS PLUG TO WIRE 1.64'UrosnastatKaikki5 - Immediate$16.38Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 16.4'C00.707.100.040.018CIRC CBL 4POS PLUG TO WIRE 16.4'UrosnastatKaikki0 - Immediate$27.04Näytä tiedot
CIRC CBL 4POS RCPT TO WIRE 1.64'C00.707.100.040.019CIRC CBL 4POS RCPT TO WIRE 1.64'NaaraspistokkeetKaikki0 - Immediate$19.00Näytä tiedot
CIRC CBL 4POS RCPT TO WIRE 16.4'C00.707.100.040.024CIRC CBL 4POS RCPT TO WIRE 16.4'NaaraspistokkeetKaikki0 - Immediate$28.85Näytä tiedot
CIRC CBL 5POS PLUG TO WIRE 1.64'C00.707.100.050.013CIRC CBL 5POS PLUG TO WIRE 1.64'UrosnastatKaikki6 - Immediate$16.71Näytä tiedot
CIRC CBL 5POS PLUG TO WIRE 16.4'C00.707.100.050.018CIRC CBL 5POS PLUG TO WIRE 16.4'UrosnastatKaikki1 - Immediate$27.64Näytä tiedot
CIRC CBL 5POS RCPT TO WIRE 1.64'C00.707.100.050.019CIRC CBL 5POS RCPT TO WIRE 1.64'NaaraspistokkeetKaikki0 - Immediate$19.56Näytä tiedot
Updated: 2024-10-07
Published: 2018-06-04