ODU MEDI-SNAP® Size 2

The ODU MEDI-SNAP size 2 increases the flexibility of their circular plastic connector product line

Image of ODU's MEDI-SNAP® Size 2 The ODU MEDI-SNAP with plastic housing in size 2 is keyed by pin and groove. These circular connectors can have a variety of configurations: numerous styles of connectors and receptacles, as well as various termination types, contact inserts, and color codings.

Features
  • Pin and groove keying
  • Eight color codings
  • Three mechanical codings
  • 3 to 26 contacts
  • Two termination types
  • Contacts for solder and PCB termination
  • A selection of numerous connectors and receptacles
  • IP50 and IP64 in mated condition available
  • Up to 5,000 mating cycles
Applications
  • Medical
  • Industrial
  • Test and measurement

MEDI-SNAP® Size 2

KuvaManufacturer Part NumberKuvausLiittimen tyyppiNapojen lukumääräSaatavana oleva määrä HintaNäytä tiedot
ODU MEDI-SNAP RECEPTACLE FOR FROG42MC7-P16LFG0-0071ODU MEDI-SNAP RECEPTACLE FOR FROVastake, Naaraspistokkeet160 - Immediate$57.70Näytä tiedot
ODU MEDI-SNAP RECEPTACLE FOR FROG52MC7-P16LFG0-0071ODU MEDI-SNAP RECEPTACLE FOR FROVastake, Naaraspistokkeet160 - Immediate$45.47Näytä tiedot
ODU MEDI-SNAP RECEPTACLE FOR FROG42MC7-P19LFG0-0071ODU MEDI-SNAP RECEPTACLE FOR FROVastake, Naaraspistokkeet1918 - Immediate$63.95Näytä tiedot
ODU MEDI-SNAP RECEPTACLE FOR FROG52MC7-P19LFG0-0071ODU MEDI-SNAP RECEPTACLE FOR FROVastake, Naaraspistokkeet194 - Immediate$50.83Näytä tiedot
ODU MEDI-SNAP RECEPTACLE FOR FROG42MC7-T05LPQ9-0071ODU MEDI-SNAP RECEPTACLE FOR FROVastake, Naaraspistokkeet50 - Immediate$53.04Näytä tiedot
ODU MEDI-SNAP RECEPTACLE FOR FROG52MC7-T05LPQ9-0071ODU MEDI-SNAP RECEPTACLE FOR FROVastake, Naaraspistokkeet50 - Immediate$40.52Näytä tiedot
ODU MEDI-SNAP RECEPTACLE FOR FROG42MC7-P26LCC0-0071ODU MEDI-SNAP RECEPTACLE FOR FROVastake, Naaraspistokkeet2610 - Immediate$73.56Näytä tiedot
ODU MEDI-SNAP RECEPTACLE FOR FROG52MC7-P26LCC0-0071ODU MEDI-SNAP RECEPTACLE FOR FROVastake, Naaraspistokkeet263 - Immediate$61.72Näytä tiedot
ODU MEDI-SNAP STRAIGHT PLUG FORS42MC7-T05MPQL-927SODU MEDI-SNAP STRAIGHT PLUG FORPistotulppa, Urosnastat54 - Immediate$50.40Näytä tiedot
ODU MEDI-SNAP PLUG, STY 1, SZ 2,S12MC7-P16MFG0-9270ODU MEDI-SNAP PLUG, STY 1, SZ 2,Pistotulppa, Urosnastat160 - Immediate$45.10Näytä tiedot
ODU MEDI-SNAP STRAIGHT PLUG FORS42MC7-P16MFG0-927SODU MEDI-SNAP STRAIGHT PLUG FORPistotulppa, Urosnastat160 - Immediate$52.22Näytä tiedot
ODU MEDI-SNAP STRAIGHT PLUG, SIZS12MC7-P19MFG0-9270ODU MEDI-SNAP STRAIGHT PLUG, SIZPistotulppa, Urosnastat197 - Immediate$50.75Näytä tiedot
ODU MEDI-SNAP STRAIGHT PLUG FORS42MC7-P19MFG0-927SODU MEDI-SNAP STRAIGHT PLUG FORPistotulppa, Urosnastat1918 - Immediate$56.91Näytä tiedot
ODU MEDI-SNAP STRAIGHT PLUG, SIZS12MC7-P26MCC0-9270ODU MEDI-SNAP STRAIGHT PLUG, SIZPistotulppa, Urosnastat267 - Immediate$61.64Näytä tiedot
ODU MEDI-SNAP STRAIGHT PLUG FORS42MC7-P26MCC0-927SODU MEDI-SNAP STRAIGHT PLUG FORPistotulppa, Urosnastat260 - Immediate$67.72Näytä tiedot
Updated: 2024-10-07
Published: 2023-12-12