ODU AMC® NP Quick Disconnect Military Connectors

ODU AMC NP quick disconnect connectors are rugged metal connectors with power-efficient contacts for soldier systems

Image of ODU's AMC® NP Quick Disconnect Connectors The ODU AMC NP is a rugged metal connector that enhances a soldier’s ability to communicate on the battlefield. It is tested to MIL-STD-810H and applicable technical requirements.

The AMC NP contains improved power contacts with USB 2.0 capabilities, power-efficient contacts, a minimum of 2,000 mating cycles, and waterproofing up to IP68 with 20 m waterproof versions available. There are options for solder, crimp, or PCB terminations, easy handling, a robust break-away design, and cable assembly integrated solutions.

This connector is ideal for tactical soldier batteries, PDU (power distribution units), CWB (conformable wearable batteries), and C4ISR peripherals for transmitting USB 2.0 signals and power. It is compatible with open architecture standards such as NATO STANAG 4695, Nett Warrior, and GOSSRA (general open structure architecture).

The contact arrangement of an ODU data transmission connector differs from that of a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications of the respective standard data transmission protocol.

Free Hanging Receptacles

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RECEPTICAL PUSH-PULL 6POS SLDR PK16N0P-P06W230-0000RECEPTICAL PUSH-PULL 6POS SLDR P3 - Immediate$113.68Näytä tiedot

Free Hanging Plugs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PLUG PUSH-PULL 6POS SLDR PNLMTA16N0P-P06X230-0000PLUG PUSH-PULL 6POS SLDR PNLMT0 - Immediate$97.95Näytä tiedot

Panel Mount Receptacle

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
STY GK, SZ 6, 06, SOLDER SKT, PEGK6N0P-P06W230-0000STY GK, SZ 6, 06, SOLDER SKT, PE49 - Immediate$119.92Näytä tiedot
STY GK, SZ 6, 06, PCB SKT, PEEK,GK6N0P-P06U230-0000STY GK, SZ 6, 06, PCB SKT, PEEK,39 - Immediate$136.66Näytä tiedot
Updated: 2025-01-13
Published: 2022-10-06