ODU AMC® Miniature High-Speed Connectors

ODU AMC reliable connector systems are designed for the military and defense sectors

Image of ODU AMC® Advanced Miniature Connectors ODU AMC high-density miniature high-speed connectors offer flexibility for all system engineers. Push-pull and break-away versions are interoperable with the same receptacle and in-line receptacle. Cables can be changed later without replacing the receptacle (housing), allowing for easy handling and one-handed operation.

Features
  • Push-pull locking or break-away function
  • Lightweight, small, and easy to handle
  • Operating temperatures range from -51°C to +125°C
  • Optimized mechanical and color keying
  • Lifetime of ≥ 5000 mating cycles
  • Easy handling and robust
  • Multiple contact configurations: signals, low/high voltage transmission, coax/triax

ODU AMC® HD Miniature High-Speed Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG MALE 4P GOLD SLDR CUPA10YAR-P04XFG0-0000CONN PLUG MALE 4P GOLD SLDR CUP102 - Immediate$63.23Näytä tiedot
CONN PLUG MALE 7P GOLD SLDR CUPA10YAR-P07XCD0-0000CONN PLUG MALE 7P GOLD SLDR CUP14 - Immediate$84.49Näytä tiedot
CONN PLUG MALE 8P GOLD SLDR CUPA11YAR-P08XFG0-0000CONN PLUG MALE 8P GOLD SLDR CUP35 - Immediate$89.54Näytä tiedot
CONN PLUG MALE 7P GOLD SLDR CUPS10YAR-P07XCD0-0000CONN PLUG MALE 7P GOLD SLDR CUP63 - Immediate$106.19Näytä tiedot
CONN PLUG MALE 8P GOLD SLDR CUPS11YAR-P08XFG0-0000CONN PLUG MALE 8P GOLD SLDR CUP3 - Immediate$140.66Näytä tiedot
CONN PLUG MALE 26P GOLD SLDR CUPS12YAR-P26XCD0-0000CONN PLUG MALE 26P GOLD SLDR CUP6 - Immediate$159.19Näytä tiedot
CONN PLUG MALE 19P GOLD SLDR CUPS12YAR-P19XFG0-0000CONN PLUG MALE 19P GOLD SLDR CUP0 - Immediate$180.61Näytä tiedot
CONN PLUG MALE 9P GOLD SLDR CUPA10YAR-P09XCD0-0000CONN PLUG MALE 9P GOLD SLDR CUP0 - Immediate$89.54Näytä tiedot
CONN PLUG MALE 14P GOLD SLDR CUPA11YAR-P14XCD0-0000CONN PLUG MALE 14P GOLD SLDR CUP1 - Immediate$103.51Näytä tiedot
CONN PLUG MALE 4P GOLD SLDR CUPS10YAR-P04XFG0-0000CONN PLUG MALE 4P GOLD SLDR CUP464 - Immediate$67.49Näytä tiedot
CONN PLUG MALE 9P GOLD SLDR CUPS10YAR-P09XCD0-0000CONN PLUG MALE 9P GOLD SLDR CUP0 - Immediate$102.00Näytä tiedot
CONN PLUG MALE 19P GOLD SLDR CUPA12YAR-P19XFG0-0000CONN PLUG MALE 19P GOLD SLDR CUP4 - Immediate$137.20Näytä tiedot
CONN PLUG MALE 26P GOLD SLDR CUPA12YAR-P26XCD0-0000CONN PLUG MALE 26P GOLD SLDR CUP2 - Immediate$151.75Näytä tiedot
CONN PLUG MALE 14P GOLD SLDR CUPS11YAR-P14XCD0-0000CONN PLUG MALE 14P GOLD SLDR CUP0 - Immediate$154.09Näytä tiedot
Updated: 2025-04-21
Published: 2019-02-21