S32K312MINI-EVB Evaluation Board for Automotive and Industrial Designs

NXP feature-rich evaluation boards provide advanced security, connectivity, and low power for next-gen automotive and industrial designs

Image of NXP USA Inc. S32K312MINI-EVB Evaluation Board for Automotive and Industrial Design The S32K312MINI-EVB from NXP USA Inc. is a versatile evaluation board built for rapid prototyping and development in both industrial and automotive environments. Powered by the 32-bit Arm® Cortex®-M7 S32K312 microcontroller, this board delivers high performance, enhanced security, and low power consumption, making it ideal for modern connected applications.

Features
  • Arduino UNO pin layout provides a broad range of expansion board options
  • FS26 safety system basis chip with low-power fit for ASIL-D
  • TJA1043: high-speed CAN transceiver with standby and sleep mode
  • TJA1022: dual LIN 2.2A/SAE J2602 transceiver
Applications
  • Battery management systems (BMS)
  • Electric pumps
  • Heating, ventilation, and air conditioning (HVAC)
  • Automotive zone controller
  • Automotive lighting
  • Active suspension
  • Electric two-wheelers
  • Hybrid electric vehicles

S32K312MINI-EVB Evaluation Board for Automotive and Industrial Designs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR S32K312 MCUFRDM-A-S32K312EVAL BOARD FOR S32K312 MCU0 - Immediate$49.56Näytä tiedot

Related Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
S32K312EVB-Q172 EVAL BOARDS32K312EVB-Q172S32K312EVB-Q172 EVAL BOARD6 - Immediate$220.30Näytä tiedot

Related ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 2MB FLASH 172QFPS32K312NHT0MPBSTIC MCU 32BIT 2MB FLASH 172QFP1156 - Immediate$8.70Näytä tiedot
S32K312, 2MB FLASH, ARM M7S32K312NHT0VPASRS32K312, 2MB FLASH, ARM M70 - Immediate$4.76Näytä tiedot
IC MCU 32BIT 2MB FLASH 172QFPS32K312NHT0VPBSRIC MCU 32BIT 2MB FLASH 172QFP0 - Immediate$5.34Näytä tiedot
S32K312NHT0MPAIRS32K312NHT0MPAIRS32K312NHT0MPAIR0 - Immediate$5.69Näytä tiedot
S32K312, 2MB FLASH, ISELEDS32K312NHT0MPAITS32K312, 2MB FLASH, ISELED0 - Immediate$5.45Näytä tiedot
S32K312 ARM CORTEX-M7, 120 MHZ,S32K312NHT0MPASTS32K312 ARM CORTEX-M7, 120 MHZ,0 - Immediate$5.00Näytä tiedot
S32K312, 2MB FLASH, ARM M7S32K312NHT0VPASTS32K312, 2MB FLASH, ARM M70 - Immediate$4.76Näytä tiedot
S32K312, 2MB FLASH, ARM M7S32K312NHT0VPBSTS32K312, 2MB FLASH, ARM M70 - Immediate$5.34Näytä tiedot
S32K312, 2MB FLASH, SINGLECORES32K312NVT0MPBSTS32K312, 2MB FLASH, SINGLECORE0 - Immediate$8.48Näytä tiedot
S32K312NHT0MPASRS32K312NHT0MPASRS32K312NHT0MPASR0 - Immediate$5.00Näytä tiedot
Published: 2025-07-16