PCAL6524HE I/O Expander

NXP offers its ultra-low-voltage translating 24-bit Fm+ I²C bus/SMBus I/O expander with Agile I/O features, interrupt output, and reset

Image of NXP's PCAL6524HE I/O ExpanderNXP's PCAL6524 is a 24-bit general-purpose I/O expander that provides remote I/O expansion for most microcontroller families via the Fast-mode Plus (Fm+) I2C bus interface. The ultra-low-voltage interface allows for direct connection to a microcontroller operating down to 0.8 V.

NXP I/O expanders provide a simple solution when additional I/Os are needed while keeping interconnections to a minimum, such as in battery-powered mobile applications for interfacing to sensors, push buttons, keypads, and more.

Features and Benefits
  • I2C bus to parallel port expander
  • 1 MHz Fm+ I2C bus
  • Operating power supply voltage range of 0.8 V to 3.6 V on the I2C bus side
  • Allows bidirectional voltage-level translation and GPIO expansion between 0.8 V to 3.6 V SCL/SDA and 1.8 V, 2.5 V, 3.3 V, and 5.5 V Port P
  • Low standby current consumption: 2.0 µA typical at 3.3 V VDD(P)
  • Schmitt trigger action allows slow input transition and better switching noise immunity at the GPIO inputs:
    • Vhys = 0.05 V (typical) at 0.8 V
    • Vhys = 0.18 V (typical) at 1.8 V
    • Vhys = 0.33 V (typical) at 3.3 V
  • 5.5 V tolerant I/O ports and 3.6 V tolerant I2C bus pins
  • Active LOW reset input (RESET)
  • Open-drain active LOW interrupt output (INT)
  • Internal power-on reset
  • Noise filter on SCL/SDA inputs
  • Latched outputs with 25 mA drive maximum capability for directly driving LEDs
  • Latch-up performance exceeds 100 mA per JESD 78, Class II
  • ESD protection exceeds JESD 22:
    • 2000 V Human-Body Model (A114-A)
    • 1000 V Charged-Device Model (C101)
  • Packages offered: TSSOP32, HUQFN32
Applications
  • Servers
  • Telecom switching equipment
  • Industrial automation
  • Personal electronics
  • Gaming consoles
  • Products with GPIO-limited processors

PCAL6524HE I/O Expander

KuvaManufacturer Part NumberKuvausRajapintaKeskeytyslähtöSaatavana oleva määrä HintaNäytä tiedot
IC XPNDR 1MHZ I2C 32HUQFNPCAL6524HEAZIC XPNDR 1MHZ I2C 32HUQFNI2CKyllä16094 - Immediate$1.66Näytä tiedot
Published: 2016-02-29