MCX W72 Multiprotocol Wireless MCUs with Bluetooth® Channel Sounding

The NXP MCX W72 enables Bluetooth LE, Bluetooth Channel Sounding, and 802.15.4 for industrial and IoT devices

Image of NXP MCX W72 Multiprotocol Wireless MCUs with Bluetooth® Channel SoundingThe NXP MCX W72 wireless MCU is designed for industrial and IoT applications that require reliable wireless connectivity and accurate ranging, supporting Bluetooth LE 5.4, Bluetooth Channel Sounding, Thread, Zigbee®, and Matter. It features two Arm® Cortex®‑M33 cores: one dedicated to the main application and the other to the radio subsystem. The MCX W72 combines multiprotocol wireless support with advanced security and intelligent localization capabilities in a highly integrated platform.

A key differentiator of the MCX W72 is support for Bluetooth Channel Sounding, enabled by an on‑chip Localization Compute Engine that accelerates ranging calculations while reducing latency and power consumption. An independent radio subsystem allows wireless stacks to operate separately from the main application, improving real‑time performance and enabling future wireless updates.

The MCX W72 integrates NXP’s EdgeLock® Secure Enclave to help protect devices throughout their lifecycle, making it well suited for security‑sensitive applications. A comprehensive development ecosystem, including FRDM‑MCXW72 and localization evaluation boards, helps accelerate design and deployment of next‑generation connected devices.

Features
  • Arm® Cortex®‑M33 application core optimized for secure embedded processing
  • Multiprotocol wireless support for Bluetooth LE and IEEE 802.15.4 (Thread, Zigbee, and Matter)
  • Bluetooth® Channel Sounding with on‑chip Localization Compute Engine
  • Independent radio subsystem with dedicated core and memory
  • Ability to run Thread or Zigbee stacks alongside Bluetooth LE
  • Integrated EdgeLock® Secure Enclave (Core Profile) and SESIP Level 2/PSA Level 2 certification
  • Support for over‑the‑air firmware and wireless updates
  • Additional on‑chip memory for application and connectivity stacks
  • Designed for industrial temperature ranges and long‑life platforms
Applications
  • Smart door locks and access control
  • Smart lighting systems
  • Building automation and safety sensors
  • Industrial wireless sensors
  • Smart appliances and thermostats
  • Asset tracking and localization devices

MCX W72 Multiprotocol Wireless MCUs with Bluetooth® Channel Sounding

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
MCXW72 HVQFN48
MCXW727AMFTBRMCXW72 HVQFN481992 - Immediate$6.65Näytä tiedot
Uutta DigiKeyllä
MCXW72 HVQFN48
MCXW727DMFTBRMCXW72 HVQFN481950 - Immediate$6.85Näytä tiedot
Uutta DigiKeyllä
MCXW72 HVQFN48
MCXW727DMFTBTMCXW72 HVQFN481236 - Immediate$6.85Näytä tiedot
Uutta DigiKeyllä
MCXW72 HVQFN48
MCXW727AMFTBTMCXW72 HVQFN481300 - Immediate$6.65Näytä tiedot
Uutta DigiKeyllä
MCXW72 HVQFN48
MCXW727CMFTBRMCXW72 HVQFN481981 - Immediate$7.05Näytä tiedot
Uutta DigiKeyllä
MCXW72 HVQFN48
MCXW727CMFTBTMCXW72 HVQFN480 - Immediate$4.45Näytä tiedot

Development Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FREEDOM MCXW71 EVAL BRDFRDM-MCXW71FREEDOM MCXW71 EVAL BRD45 - Immediate$26.77Näytä tiedot
Published: 2026-03-11