Kinetis® KW41Z / KW31Z / KW21Z Wireless MCUs

NXP offers Kinetis KW41Z / KW31Z / KW21Z wireless MCUs multi-mode connectivity for portable and low-power solutions

Image of NXP Semiconductor's Kinetis KW41Z/KW31Z/KW21Z Wireless MCUsNXP's Kinetis® KW41Z / 31Z / 21Z MCU family supports true multi-protocol single chip designs, capable of running two stacks concurrently. These MCUs incorporate a 2.4 GHz transceiver that enables the use of Bluetooth® low energy (BLE) v4.2 and IEEE® 802.15.4 (thread). Built on ARM® Cortex®-M0+ core, with up to 512 Kb of Flash and up to 128 Kb of SRAM, ultra low-power radio and standby currents, highly-integrated connectivity, security and analog capabilities, make these MCUs the ideal solution for connected portable, battery-powered applications.

There are three devices included in this KW41Z MCU family that all have the same features and specifications, but support different radio protocols as follows:

Kinetis KW41Z MCUs support BLE, generic FSK and IEEE 802.15.4 (thread)
Kinetis KW31Z MCUs support BLE and generic FSK 
Kinetis KW21Z MCUs support 802.15.4 MAC / PHY (thread) and simple MAC

Fact Sheet: Kinetis KW41Z / 31Z / 21Z MCUs for Wireless Applications
Video: KW41Z: ultra-low-power single-chip device enables BLE v4.2 and IEEE 802.15.4 RF connectivity

The Kinetis KW41Z family of MCUs is an excellent solution for designs that require concurrent communication on both a BLE link and an 802.15.4 based network such as thread. These multi-mode capabilities enable direct communication using BLE via a mobile device or tablet and communication in a mesh network for local and remote control / monitoring.

To complement the offering, NXP includes a comprehensive suite of enablement of software and tools to help designs reach market faster and more robustly.

Highlights:
  • Multi-Protocol Radio: high-performance radio supporting Bluetooth Smart / BLE v4.2, generic FSK, and IEEE 802.15.4 (thread) based standards
  • Large Memory: enough memory to adequately accomodate desired networking stack(s) with ample room remaining for custom applications
  • Low Power: low transmit, receive and standby currents that maximize battery life; including standard coin-cells
  • Complete Enablement: fully compliant, certified BLE, thread, and 802.15.4 MAC / PHY. Support for generic FSK, BLE Mesh, SMAC, multiple RTOSes, KinetisSDK (KSDK), Kinetis development suite (KDS), and IAR IDEs
Applications
  • Residential
    • Access control
    • Curtain / blind control
    • Intruder alarms
    • Lighting control
    • Remote control
    • Smart thermostats
    • Water-heater control
  • Commercial and industrial
    • Asset tracking
    • Building control and monitoring
    • Building HVAC control
    • Fire / security
    • Retail pricing management
    • Security and access control
    • Usage data collection
  • Healthcare
    • Fitness monitoring
    • Home healthcare
    • Institutional care
    • Medication asset
    • Monitoring/billing
    • Patient monitoring
  • Smart energy
    • Home energy gateways
    • In-home displays
    • Load control
    • Metering
    • PEV charge monitoring
    • Smart thermostat
    • Solar-panel monitoring

Development Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FREEDOM DEV KITFRDM-KW41ZFREEDOM DEV KIT27 - Immediate$168.65Näytä tiedot
USB DONGLE FOR SNIFFER OPERATIONUSB-KW41ZUSB DONGLE FOR SNIFFER OPERATION17 - Immediate$69.79Näytä tiedot
Published: 2016-10-18