IW610 Wi-Fi 6 Tri-Radio Solution

The NXP IW610 Wi-Fi 6 tri-radio solution offers improved network efficiency, reduced latency, and an extended range compared to previous Wi-Fi standards

Image of NXP IW610 Wi-Fi 6 Tri-Radio SolutionThe NXP IW610 family is an IoT-optimized Wi-Fi 6, Bluetooth LE, and 802.15.4 tri-radio solution designed to deliver reliable connectivity for faster and smarter interactions. The IW610 family features a 1x1 dual-band 2.4 GHz/5 GHz and single-band 2.4 GHz Wi-Fi 6 radio subsystem, offering improved network efficiency, reduced latency, and extended range compared to previous Wi-Fi standards. Its Bluetooth LE radio supports a high-speed data rate of 2 Mbit/s along with long-range communication and extended advertising for network commissioning and sensor aggregation. The IW610 also offers 802.15.4 support for Thread and Zigbee. The IW610 family supports both dual- and single-antenna configurations, ensuring efficient coexistence between internal and external radios. Incorporating the NXP EdgeLock™ security technology, the IW610 provides robust protection for secure boot, firmware updates, and lifecycle management. Wireless modules based on the IW610 are available from leading module manufacturers, providing a convenient solution for rapid deployment.

Features
  • 2.4 GHz/5 GHz single/dual-band Wi-Fi 6 radio
    • 1x1 SISO 2.4 GHz/5 GHz 802.11 a/b/g/n/ax/ac
    • 256 QAM (MCS9) 20 MHz bandwidth, peak throughput: 114.7 Mbps
    • Wi-Fi Tx output power up to +23 dBm
    • Wi-Fi 6 extended range (ER), dual carrier modulation (DCM), and target wait time (TWT)
    • USB/SDIO host interfaces
  • Bluetooth LE 5.4/802.15.4
    • Switchable Bluetooth LE/802.15.4 operation
    • High-speed 2 Mbps, long range, advertising extensions
    • UART/USB (Bluetooth LE) and SPI (802.15.4) host interfaces
  • Matter support
    • Matter over Wi-Fi
    • Matter over Thread
  • Strong security
    • Secure boot, secure debug, and secure firmware updates
    • Hardware-based key management with physically unclonable function (PUF)
    • Hardware root of trust
    • SESIP level 2 security certification
    • IEC-62443 and EU RED, article 3(3) cybersecurity compliance
Applications
  • Building automation
  • Security and surveillance
  • EV charging
  • Point-of-sale (POS) terminals
  • HVAC systems
  • Environmental monitoring
  • Asset management
  • Printers
  • Cameras
  • Smart doorbells
  • Thermostats
  • Garage doors
  • Healthcare
  • Major home appliances
  • Small and medium appliances
Radio Configuration
  • IW610G: Dual-band Wi-Fi 6 + Bluetooth LE / 802.15.4
  • IW610F: Dual-band Wi-Fi 6 + Bluetooth LE
  • IW610C: Single-band Wi-Fi 6 + Bluetooth LE / 802.15.4
  • IW610B: Single-band Wi-Fi 6 + Bluetooth LE

Development Board and Evaluation Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FRDM DEV BOARD FOR I.MX 91FRDM-IMX91FRDM DEV BOARD FOR I.MX 915 - Immediate$67.47Näytä tiedot
I.MX 91  EVAL BRDIMX91LP4EVK-11CMI.MX 91 EVAL BRD1 - Immediate$479.75Näytä tiedot

IW610 Family

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ICIW610BHN/A1ZDIMPIC0 - Immediate$4.52Näytä tiedot
ICIW610BHN/A1ZDIKIC0 - Immediate$4.52Näytä tiedot

Partner Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
WI-FI 6 DB, BLUETOOTH LE, 15.4 MMAYA-W476-00BWI-FI 6 DB, BLUETOOTH LE, 15.4 M153 - Immediate$9.47Näytä tiedot
Published: 2025-04-18