i.MX 8M Family of Application Processors

NXP Semiconductor's i.MX 8M family is built with industry-leading audio, voice, and video processing

Image of NXP's i.MX 8M Family of Application Processors The NXP i.MX 8M family of applications processors based on Arm® Cortex®-A53 and Cortex-M4 cores provide industry-leading user interfaces with audio, voice and video processing for applications that scale from consumer home audio to industrial building automation and mobile computers. The i.MX 8M family is part of NXP’s EdgeVerse™ edge computing platform.

Highly scalable design options allow a single platform to cover multiple products. Pin- and power-compatible packages (all 0.65 pitch) allow a single PCB platform and utilize different i.MX 8M processors as product needs dictate.

Features  
  • Multicore processing: quad Arm Cortex-A53; Cortex-M4F
  • GPU: OpenGL/ES 3.1, OpenGL 3.0, Vulkan, OpenCL 1.2
  • Dual independent display interfaces: MIPI-DSI (4-lanes); HDMI 2.0a
  • Video playback: 4Kp60 with high dynamic range (h.265, VP9), 4Kp30 (h.264), 1080p60 (MPEG2, MPEG4p2, VC1, VP8, RV9, AVS/AVS+, h.263, DiVX), MJPEG - 8x8
  • Audio: 6x I²S/SAI (20+ channels, each 32-bit @384 KHz); SPDIF Tx/Rx; DSD512
  • Dual camera interfaces: MIPI-CSI (4-lanes each)
  • External memory interfaces: LPDDR4, DDR4, DDR3L; Quad SPI with XIP
  • Dual USB 3.0 Type-C™ with PHY
  • Dual PCIe with L1 substates for fast wake-up from low power mode
  • Gigabit Ethernet controller supporting AVB and EEE
  • Operating systems: Linux OS, Android, FreeRTOS
  • Temperature: consumer (0°C to +95°C Tj); industrial (-40°C to +105°C Tj)
  • Package: FCBGA, 0.65 mm pitch

i.MX 8M Family of Applications Processors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MPU I.MX8MQ 1.5GHZ 621FCPBGAMIMX8MQ5DVAJZAAIC MPU I.MX8MQ 1.5GHZ 621FCPBGA0 - ImmediateSee Page for PricingNäytä tiedot
IC MPU I.MX8MQ 1.5GHZ 621FCPBGAMIMX8MQ6DVAJZAAIC MPU I.MX8MQ 1.5GHZ 621FCPBGA0 - Immediate
758 - Marketplace
$50.48Näytä tiedot
IC MPU I.MX8MD 1.3GHZ 621FCPBGAMIMX8MD6CVAHZAAIC MPU I.MX8MD 1.3GHZ 621FCPBGA1 - Immediate$62.25Näytä tiedot

Eval Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
I.MX 8M EVAL BRDMCIMX8M-EVKI.MX 8M EVAL BRD0 - Immediate$466.27Näytä tiedot
Published: 2018-01-05