i.MX RT106A Solution for Alexa Voice Service (AVS)

NXP's i.MX RT106A is the world’s first Cloud-based voice assistant on a MCU

Image of NXP's i.MX RT106A Solution for Alexa Voice Service (AVS)NXP’s MCU-based AVS solution provides OEMs with a fully integrated, self-contained, software and hardware solution that includes both the MCU and a smart audio amplifier with speaker protection. The i.MX RT106A solution for AVS enable system designers to easily and inexpensively add voice control capabilities to a wide variety of smart appliances, smart home, smart retail, and smart industry applications.

The i.MX RT106A solution comes with all far-field audio processing algorithms, including noise suppression, echo cancellation, beamforming, and barge-in capabilities, to enable use in acoustically challenging environments. Also included are the Amazon Alexa client application and a machine learning inference engine for Alexa wake word identification. This cost-effective, easy to use AVS implementation facilitates the demand for ubiquitous voice control embedded in a diverse variety of products across home, commercial, and industrial applications. It eliminates the need to deploy dedicated stand-alone voice control devices, such as smart speakers or smart displays.

Based on the i.MX RT1060 family of crossover processors operating at speeds up to 600 MHz, the AVS solution delivers high CPU performance and advanced real-time response. The i.MX RT106A comes with a pre-integrated, fully certified Amazon voice assistant software solution.

Features
  • Far-field machine learning audio front end (AFE)
  • Acoustic echo cancellation
  • Ambient noise reduction
  • Beamforming
  • Barge-in
  • Playback processing
  • Codecs
  • Wake-word inference engine
  • Media player/streamer
  • MQTT, lwIP, and TLS
  • Discovery and onboarding
  • All drivers, including Wi-Fi and Bluetooth®
Applications
  • Smart home
    • Smart light switches, shade and fan controls, smart plugs and outlets
    • Thermostats
    • Alarm panels
    • Set-top boxes
    • Home gateways, routers, and access points
    • Smoke and CO detectors
    • Garage door openers
    • Room air conditioners and humidifiers/dehumidifiers
  • Smart appliances
    • Major (refrigerators, ovens, washers, dryers, cooktops, vent hoods, and more)
    • Countertop (microwaves, coffee makers, food processors, and more)

i.MX RT106A Solution for Alexa Voice Service (AVS)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT ROMLESS 196LFBGAMIMXRT106ADVL6AIC MCU 32BIT ROMLESS 196LFBGA0 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR MIMXRT106ADVL6ASLN-ALEXA-IOTEVAL BOARD FOR MIMXRT106ADVL6A32 - Immediate$173.30Näytä tiedot
IC SWITCH SPDTX2 750MOHM 10XQFNNX3L2267GM,115IC SWITCH SPDTX2 750MOHM 10XQFN2171 - Immediate$0.73Näytä tiedot
Published: 2019-12-18