Thingy:91X Cellular IoT Prototyping Platform

The Nordic Thingy:91X battery-operated cellular IoT prototyping platform has integrated sensors, programmable RGB LEDs, a button, and a buzzer for audible output to enable rapid development

Image of Nordic Semi Thingy:91 Cellular IoT Prototyping PlatformThe Nordic Thingy:91X is a globally certified, battery-operated prototyping platform ideal for cellular IoT applications and features. The nRF9160 SiP is perfect for designs requiring LTE-M, NB-IoT, or GNSS functionality, and the nRF52840 for adding Bluetooth® LE and NFC features. It includes free firmware and hardware resources for rapid IoT prototyping, especially for asset tracking. Integrated sensors measure temperature, humidity, air quality, pressure, color, and light, making them suitable for environmental data collection and machine learning development.

Thingy:91X has programmable RGB LEDs, a button, and a buzzer for audible output and supports a wide range of LTE bands. It comes with a 1350 mAh rechargeable LiPo battery, Nano/4FF SIM slot from iBasis eSIM (10 MB preloaded), and connects to Nordic nRF Cloud out of the box.

Features
  • Certifications: FCC (USA), CE (EUR)
  • nRF52840 board controller
  • TE-M/NB-IoT/GNSS, Bluetooth LE, and NFC antennas
  • Environmental sensor for temperature, humidity, air quality, and air pressure, plus a color and light sensor
  • User-programmable button and RGB LEDs
  • Low-power accelerometer and high-g accelerometer
  • 4 x N-MOS transistors for external DC motors or LEDs
  • Rechargeable LiPo battery with 1350 mAh capacity
Applications
  • Logistics and asset tracking
  • Smart cities and smart agriculture
  • Predictive maintenance and industrial
  • Wearables and medical

Thingy:91X Cellular IoT Prototyping Platform

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CELLULAR IOT PROTOTHINGY91XCELLULAR IOT PROTO124 - Immediate$87.75Näytä tiedot
Published: 2024-12-05