nRF9151 SMA Development Kit

The Nordic Semiconductor RF development kit for the nRF9151 SiP is designed for advanced RF evaluation with SMA connectors for various applications

Image of Nordic Semiconductor nRF9151 SMA Development KitThe Nordic Semiconductor nRF9151 SMA DK is a development kit designed for RF engineers and application technicians who require robust performance and flexibility in RF evaluation and field testing. This kit replaces internal antennas with SMA connectors, enabling direct connection to high-performance external antennas or lab equipment for precise characterization. It is optimized for developing and evaluating applications in cellular IoT (LTE-M/NB-IoT), DECT NR+, and non-terrestrial networks (NTN). All GPIOs and interfaces are accessible via connectors, and the kit is compatible with Arduino Uno Rev3 shields for extended interfacing options.

The kit includes Taoglas (LTE/NTN/NR+) and Kyocera (GNSS) antennas, IoT SIM cards with trial data for immediate terrestrial and satellite connectivity and support both plug-in and soldered (e)SIMs. Programming and debugging are facilitated by the onboard SEGGER J-Link OB, which also supports external targets. The kit is pre-flashed with the Serial LTE Modem application for AT command interfacing and is supported by Nordic development tools and resources.

Features
  • SMA connectors for external antennas and direct connection to lab equipment
  • The ideal platform for DECT NR+, NTN, and cellular IoT development and evaluation
  • Includes high-performance Taoglas (LTE/ NTN/NR+) and Kyocera (GNSS) antennas
  • Bundled with IoT SIM cards with trial data for immediate terrestrial and satellite connectivity
  • SEGGER J-Link OB programmer and debugger
  • Pins for measuring power consumption, for example, with the Nordic Power Profiler Kit II
  • User-programmable LEDs and buttons
  • 3.0 V to 5.5 V supply from external or 5 V supply from USB
Applications
  • Asset tracking
  • Smart metering
  • Smart cities
  • Smart agriculture
  • Predictive maintenance
  • Portable medical devices
  • Industry 4.0

nRF9151 SMA Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
NRF9151 SMA DEVELOPMENT KIT
NRF9151-SMA-DKNRF9151 SMA DEVELOPMENT KIT37 - Immediate$109.31Näytä tiedot

SiP

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX + MCU CELLNRF9151-LACA-RIC RF TXRX + MCU CELL3426 - Immediate$20.02Näytä tiedot
IC RF TXRX + MCU CELLNRF9151-LACA-R7IC RF TXRX + MCU CELL2076 - Immediate$20.02Näytä tiedot
Published: 2025-12-03