NRF7002 Companion IC

Nordic Semiconductor' low-power Wi-Fi 6 companion IC provides seamless connectivity and Wi-Fi-based locationing

Image of Nordic Semiconductor NRF7002 Companion ICNordic Semiconductor's nRF7002 Wi-Fi 6 companion IC is a highly integrated IC designed to enable the integration of Wi-Fi 6 connectivity into a wide variety of applications. The IC provides a low-power and cost-effective solution for adding the latest Wi-Fi 6 technology to products, allowing them to benefit from high speeds, improved range, and greater reliability offered by the latest Wi-Fi standard.

The nRF7002 features a 2.4 GHz and 5 GHz radio with low power consumption for extended battery life. The IC also has advanced security features included to help protect user data. The IC is designed to be the ideal Wi-Fi companion IC to Nordic’s nRF52840, nRF5340, and to nRF91 series devices. Additionally, the IC supports a wide variety of host controllers and can be used with both Linux and RTOS operating systems.

Overall, the nRF7002 Wi-Fi 6 companion IC is a powerful, low-cost solution for adding the latest Wi-Fi 6 technology to products. It provides fast and reliable connectivity with advanced security features and is designed for easy integration into a wide range of applications.

The nRF7002 is designed to be used in conjunction with the nRF Connect SDK, which provides a comprehensive, unified developing platform with a set of tools and libraries for developing applications that utilize the nRF7002’s capabilities. With the nRF7002 and nRF Connect SDK, developers can quickly and easily add Wi-Fi connectivity to their products, allowing them to connect to the internet and communicate with other devices over a Wi-Fi network. The nRF7002 supports both 2.4 GHz and 5 GHz Wi-Fi bands, providing a range of options for connecting to networks. It also features low power consumption, making it ideal for use in battery-powered devices. The nRF7002 is a highly versatile and powerful solution for adding Wi-Fi connectivity to a wide range of applications.

Features
  • 2.4 GHz and 5 GHz dual-band
  • Low-power and secure Wi-Fi for the IoT
  • Ideal coexistence with Bluetooth LE
  • Supported in nRF Connect SDK
  • Target wake time (TWT)
  • WPA3 personal/enterprise
  • SPI/QSPI
  • Wi-Fi 6 Station (STA)
  • Complies with 802.11a/b/g/n/ac/ax
  • One spatial stream (SS) 20 MHz channel bandwidth
  • 64 QAM (MCS7), 86 Mbps PHY throughput
  • OFDMA (downlink and uplink)
  • BSS coloring
  • Coexistence interfaces

NRF7002 Companion IC

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX WIFI 48QFNNRF7002-QFAA-RIC RF TXRX WIFI 48QFN7155 - Immediate$3.95Näytä tiedot
IC RF TXRX WIFI 48QFNNRF7002-QFAA-R7IC RF TXRX WIFI 48QFN4109 - Immediate$3.95Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausTyyppiTaajuusSisältöSaatavana oleva määrä HintaNäytä tiedot
DEVELOPMENT KIT FOR THE NRF7002NRF7002-DKDEVELOPMENT KIT FOR THE NRF7002Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN)2,4GHz, 5GHzPiirilevyt272 - Immediate$50.34Näytä tiedot

Related Product

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
DEKIT FOR WIRELESS PROTOCOL AND
NRF7002-EBIIDEKIT FOR WIRELESS PROTOCOL AND77 - Immediate$10.39Näytä tiedot
Published: 2023-01-30