nRF54L15 multiprotocol SoC

Nordic Semiconductor ultra-low power SoCs have a multiprotocol radio and enhanced security capabilities

Image of Nordic Semiconductor nRF54L15 multiprotocol SoCThe Nordic Semiconductor nRF54L15 is the debut System-on-Chip (SoC) in the nRF54L series. It is an ultra-low-power Bluetooth 5.4 SoC with a cutting-edge multiprotocol radio and enhanced security capabilities. Building on the success of the nRF52 series, the nRF54L series elevates performance with superior processing power, improved efficiency, expanded memory, and additional peripherals, all within a smaller and more compact design.

Features
  • Peripherals: Global RTC, 14-bit ADC, and a software-defined peripheral enabled by a RISC-V coprocessor
  • 128 MHz Arm® Cortex®-M33 processor
  • 1.5 MB non-volatile memory
  • 256 KB RAM
  • Bluetooth low energy, Bluetooth mesh, Thread, and Matter
  • Designed for PSA-certified Level 3 IoT security standard
  • TrustZone isolation, side-channel protection, and tamper detection
  • Ultra-compact packages
Applications
  • PC accessories
  • Gaming, VR, AR, and media controllers
  • Smart homes and Matter
  • Medical devices
  • Industrial IoT

nRF54L15 multiprotocol SoC

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX+MCUNRF54L15-CAAA-R7IC RF TXRX+MCU1991 - Immediate$3.35Näytä tiedot
IC RF TXRX+MCUNRF54L15-CAAA-RIC RF TXRX+MCU3628 - Immediate$3.35Näytä tiedot
IC RF TXRX+MCUNRF54L15-QFAA-RIC RF TXRX+MCU1951 - Immediate$3.53Näytä tiedot
IC RF TXRX+MCUNRF54L15-QFAA-R7IC RF TXRX+MCU298 - Immediate$3.53Näytä tiedot

Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR NRF54L15NRF54L15-DKEVAL BOARD FOR NRF54L151054 - Immediate$33.15Näytä tiedot
Published: 2024-11-12