nPM Fuel Gauge Board

Nordic Semiconductor’s board acts as a constant current sink device during battery profiling with nPM PowerUP desktop software

Image of Nordic's nPM Fuel Gauge BoardNordic Semiconductor’s nPM fuel gauge board (nPM-FG) connects to any compatible Nordic Semiconductor evaluation kit. The purpose of the board is to act as a constant current sink device during battery profiling with nPM PowerUP desktop software. The battery model generated in nPM PowerUP can be used for evaluation of fuel gauge in nPM PowerUP and exported as an include-file for use in any application using the Nordic fuel gauge algorithm.

Features
  • Constant current sink device with heat spreader
  • Connector for compatible Nordic evaluation kit
Applications
  • Creation of virtual battery models with a compatible Nordic evaluation kit
  • Evaluation of fuel gauge functionality of compatible Nordic PMICs

nPM Fuel Gauge Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR NPM1300NPM-FGEVAL BOARD FOR NPM130014 - Immediate$30.93Näytä tiedot

Supporting Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR NPM1300NPM1300-EKEVAL BOARD FOR NPM130088 - Immediate$54.16Näytä tiedot
Published: 2024-03-15