VULCON™ Steel Circular Connectors

NorComp connectors offer protection and corrosion resistance for extreme environments

Image of Norcomp's VULCON™ STEEL Circular ConnectorsNorComp's VULCON M12 stainless-steel circular connectors deliver a dependable long-term solution designed to offer protection and corrosion resistance for extreme environments. Applications include industrial machinery, medical, energy, and food processing plants. These upgraded M12 connectors are multifaceted and easy to clean.

Features
  • Available in pin counts ranging from 3 to 12 positions
  • IP67/68 performance in both mated / unmated conditions
  • Solder cup, vertical, and right-angle board-mount options
  • Cable mount in hybrid or stainless-steel
  • Up to 5 A contact rating at -40°C to +85°C
  • A, D, X, and L codes available
  • Available in loose-piece or premade M12 cables
Applications
  • Medical
  • Pharmaceutical
  • Automotive
  • Food processing plants
  • Industrial automation
  • Robotics

VULCON™ Steel Circular Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
M12 4P A-CODE FEMALE RA PCB SS S861-004-21SR004M12 4P A-CODE FEMALE RA PCB SS S0 - Immediate$26.52Näytä tiedot
M12 4P D-CODE FEMALE BRASS/TIN S858-D04-20TRSS4M12 4P D-CODE FEMALE BRASS/TIN S47 - Immediate$12.74Näytä tiedot
M12 5P A-CODE FEMALE RA PCB SS S861-005-21SR004M12 5P A-CODE FEMALE RA PCB SS S15 - Immediate$27.00Näytä tiedot
M12 5P L-CODE MALE BRASS/TIN SHE858-LP5-10TRLS4M12 5P L-CODE MALE BRASS/TIN SHE33 - Immediate$19.66Näytä tiedot
M12 5P L-CODE FEMALE BRASS/TIN S858-LP5-20TRLS4M12 5P L-CODE FEMALE BRASS/TIN S0 - Immediate$19.99Näytä tiedot
M12 5P A-CODE MALE VERT PANEL SS860-005-11SR004M12 5P A-CODE MALE VERT PANEL SS0 - Immediate$19.99Näytä tiedot
M12 8P A-CODE FEMALE PANEL SC SS859-008-20SR004M12 8P A-CODE FEMALE PANEL SC SS19 - Immediate$19.34Näytä tiedot
M12 4P D-CODE FEMALE VERT PANEL860RD04-21SR004M12 4P D-CODE FEMALE VERT PANEL22 - Immediate$20.66Näytä tiedot
M12 8P X-CODE FEMALE REAR PANEL859-X08-20SR0R4M12 8P X-CODE FEMALE REAR PANEL125 - Immediate$30.26Näytä tiedot
M12 4P A-CODE MALE BRASS/TIN SHE858-004-10TRSS4M12 4P A-CODE MALE BRASS/TIN SHE58 - Immediate$12.37Näytä tiedot
M12 8P X-CODE MALE 9.0MM BACKSHE858-XL8-10TRLS4M12 8P X-CODE MALE 9.0MM BACKSHE35 - Immediate$25.34Näytä tiedot
M12 5P A-CODE FEMALE SS SHELL, S858-005-20SRLS4M12 5P A-CODE FEMALE SS SHELL, S165 - Immediate$15.72Näytä tiedot
M12 4P D-CODE MALE PANEL SC SS S859RD04-10SR004M12 4P D-CODE MALE PANEL SC SS S0 - Immediate$15.04Näytä tiedot
M12 5P A-CODE FEMALE PANEL SC SS859-005-20SR004M12 5P A-CODE FEMALE PANEL SC SS65 - Immediate$18.78Näytä tiedot
M12 4P A-CODE MALE SS SHELL, SS858-004-10SRSS4M12 4P A-CODE MALE SS SHELL, SS0 - Immediate$15.02Näytä tiedot
M12 4P D-CODE FEMALE SS SHELL, S858-D04-20SRSS4M12 4P D-CODE FEMALE SS SHELL, S0 - Immediate$11.50Näytä tiedot
M12 8P A-CODE FEMALE RA PCB SS S861-008-21SR004M12 8P A-CODE FEMALE RA PCB SS S50 - Immediate$27.49Näytä tiedot
M12 4P A-CODE MALE PANEL SC SS S859-004-10SR004M12 4P A-CODE MALE PANEL SC SS S0 - Immediate$15.88Näytä tiedot
M12 4P A-CODE MALE VERT PANEL SS860-004-11SR004M12 4P A-CODE MALE VERT PANEL SS0 - Immediate$19.66Näytä tiedot
M12 4P A-CODE FEMALE PANEL SC SS859-004-20SR004M12 4P A-CODE FEMALE PANEL SC SS35 - Immediate$17.97Näytä tiedot
Published: 2021-05-10