QUIK-LOQ™, Metal-Shell, Push-Pull Circular Connectors

NorComp’s QUIK-LOQ, metal-shell, push-pull circular connectors offer a high-performance, compact solution engineered to withstand high vibration and shock in harsh environments

Image of NorComp's QUIK-LOQ Circular ConnectorsNorComp launches their QUIK-LOQ, push-pull connectors which deliver up to 30 A in a fully shielded, compact, high-performance solution that is ideal for harsh environments. These rugged, metal-shell connectors are used in applications such as instrumentation and medical markets, where high-mating cycles and quick connections are required.

The QUIK-LOQ connector series, which offers a wide range of pin counts, can be combined with NorComp’s value-added cable assembly solutions and is fully intermateable with existing push-pull industry solutions.

Features
  • Push-pull latch and release mechanism
  • Small, rugged precision design
  • Available in varying pin positions
  • Accepts 22 to 28 AWG wires (based on the number of positions)
  • Rated for 2 A to 30 A depending on number of positions
  • High mating cycles (greater than 5,000)
  • Machined contacts and housing
  • 360° shielding for full EMI / RFI
Applications
  • Test and measurement
  • Instrumentation
  • Industrial controls / sensors
  • Medical electronics
  • Scanners
  • Telecommunications

820B Series Circular Connectors

KuvaManufacturer Part NumberKuvausKuoren koko - inserttiSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG MALE 2P GOLD SLDR CUP820B002-173L501CONN PLUG MALE 2P GOLD SLDR CUP-180 - Immediate$28.40Näytä tiedot
CONN RCPT FMALE 2POS GOLD SOLDER820BR02-213R001CONN RCPT FMALE 2POS GOLD SOLDER-279 - Immediate$33.89Näytä tiedot
CONN RCPT FMALE 4POS GOLD SOLDER820BR04-213R001CONN RCPT FMALE 4POS GOLD SOLDER-192 - Immediate$37.85Näytä tiedot
CONN RCPT FMALE 2P GOLD SLDR CUP820B002-203RF01CONN RCPT FMALE 2P GOLD SLDR CUP-53 - Immediate$15.50Näytä tiedot
CONN RCPT FMALE 2P GOLD SLDR CUP820B002-203R001CONN RCPT FMALE 2P GOLD SLDR CUP-41 - Immediate$19.22Näytä tiedot

821B Series Circular Connectors

KuvaManufacturer Part NumberKuvausKuoren koko - inserttiSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG MALE 8P GOLD SLDR CUP821B008-173L601CONN PLUG MALE 8P GOLD SLDR CUP-322 - Immediate$37.11Näytä tiedot
CONN RCPT FMALE 8P GOLD SLDR CUP821B008-203RF01CONN RCPT FMALE 8P GOLD SLDR CUP-45 - Immediate$24.10Näytä tiedot
CONN RCPT FMALE 2P GOLD SLDR CUP821B002-203RF01CONN RCPT FMALE 2P GOLD SLDR CUP-0 - Immediate$19.99Näytä tiedot
CONN RCPT FMALE 3P GOLD SLDR CUP821B003-203RF01CONN RCPT FMALE 3P GOLD SLDR CUP-4 - Immediate$20.42Näytä tiedot
CONN RCPT FMALE 6P GOLD SLDR CUP821B006-273L601CONN RCPT FMALE 6P GOLD SLDR CUP-0 - Immediate$20.65Näytä tiedot

822B Series Circular Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT FMALE 6POS GOLD SOLDER822BR06-213R001CONN RCPT FMALE 6POS GOLD SOLDER31 - Immediate$42.72Näytä tiedot
CONN RCPT FMALE 12P SOLDER CUP822B012-203R001CONN RCPT FMALE 12P SOLDER CUP0 - Immediate$45.56Näytä tiedot
CONN RCPT FMALE 10P SOLDER CUP822B010-203RF01CONN RCPT FMALE 10P SOLDER CUP23 - Immediate$28.80Näytä tiedot
CONN RCPT FMALE 4POS GOLD SOLDER822BR04-213R001CONN RCPT FMALE 4POS GOLD SOLDER6 - Immediate$37.74Näytä tiedot
CONN RCPT FMALE 8POS GOLD SOLDER822BR08-213R001CONN RCPT FMALE 8POS GOLD SOLDER5 - Immediate$50.43Näytä tiedot

821K Series Circular Connectors

KuvaManufacturer Part NumberKuvausKuoren koko - inserttiSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT FMALE 2POS SOLDER CUP821K002-203R001CONN RCPT FMALE 2POS SOLDER CUP-0 - Immediate$24.29Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausKuoren koko - inserttiSaatavana oleva määrä HintaNäytä tiedot
CONN DUST COVER SILVER820B-DCCONN DUST COVER SILVER-0 - Immediate$8.78Näytä tiedot
CONN DUST COVER SILVER821B-DCCONN DUST COVER SILVER-0 - Immediate$9.75Näytä tiedot
CONN DUST COVER SILVER822B-DCCONN DUST COVER SILVER-0 - Immediate$10.74Näytä tiedot
Published: 2016-12-09