SmartDisplay™ LCD 36 x 24 Pushbuttons and Displays

NKK Switches offers its SmartDisplay™ LCD 36 x 24 pushbuttons and displays enhanced to accommodate low voltage

Image of NKK Switches' SmartDisplay™ LCD 36 x 24 Pushbuttons and DisplaysNKK Switches announces significant product improvements to its line of SmartDisplay LCD 36 x 24 programmable switches and displays. The changes to the LCD 36 x 24 switches and displays allow for interface to low voltage applications and increases the maximum clock frequency.

The low voltage SmartDisplay LCD 36 x 24 hasa logic voltage range of 3V to 5.5V, allowing for interface to low voltage applications. Additionally, the maximum clock frequency for the 36 x 24 LCD SmartDisplay has increased from 6 MHz to 8 MHz. There will be no part number or changes in pricing as a result of the improvement.

NKK’s SmartDisplay LCD programmable pushbuttons and displays are the smallest LCD devices available off-the-shelf and have single, bi-color, or RGB LED backlighting. Real-time sequencing simplifies multi-decision operations, saving time and space while providing a brilliant solution for user interface. Using the backlight as mode of operation allows operators to quickly see changes in any critical environment.

Suited for a wide range of applications requiring a graphical user interface or real-time sequencing, NKK’s unique SmartDisplay product line streamlines and improves complex multi-decision operations. Applications include audio-video broadcast workstations, industrial control panels, medical equipment, communications systems, and ground transportation.

Video: NKK SmartDisplay™ - Another Geek Moment | DigiKey

SmartDisplay™ LCD 36 x 24 Pushbuttons and Displays

KuvaManufacturer Part NumberKuvausPiiriKytkimen toimintoSaatavana oleva määrä HintaNäytä tiedot
SW PROG DISPLAY SPST-NO 0.1A 12VIS15BAFP4CFSW PROG DISPLAY SPST-NO 0.1A 12VSPST-NOOff-Mom29 - Immediate
480 - Factory Stock
$25.72Näytä tiedot
SW PROG DISPLAY SPST-NO 0.1A 12VIS15BSBFP4RGBSW PROG DISPLAY SPST-NO 0.1A 12VSPST-NOOff-Mom31 - Immediate
7390 - Factory Stock
$31.12Näytä tiedot
SW PROG DISPLAY SPST-NO 0.1A 12VIS15BBFP4RGBSW PROG DISPLAY SPST-NO 0.1A 12VSPST-NOOff-Mom638 - Immediate
1940 - Factory Stock
$31.12Näytä tiedot

Eval Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR S0109IS-S0109DEMEVAL BOARD FOR S01091 - Immediate$86.43Näytä tiedot
Published: 2017-03-02