M Series LED Tipped Toggles

NKK Switches M series LED tipped toggles feature innovation for durability and reliable performance

Image of NKK Switches M Series LED Tipped TogglesNKK Switches M Series LED tipped toggle switches combine innovation and durability, delivering unmatched performance with LED illumination integrated into the toggle tip. They feature an anti-jamming mechanism to protect contacts from damage due to excessive downward force on the toggle. A high torque bushing ensures a secure fit, preventing rotation or separation during installation.

Features
  • 6 A power level and 0.4 VA logic level
  • Stainless steel, corrosion-resistant frame
  • High insulating barriers: Protect against crossover in double pole devices
  • Innovative LED application:
    • Single-color LEDs are available in red, yellow, and green
    • Bicolor option is red/green for versatile design needs
  • LEDs can function independently or synchronously with switch operation
  • Durability
    • Epoxy sealed, solder lug, molded-in terminals
    • Silver contacts: Built with a specially composed alloy for hardness

M Series LED Tipped Toggles

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH TOGGLEMNL12TCFW01SWITCH TOGGLE361 - Immediate
413 - Factory Stock
$19.66Näytä tiedot
SWITCH TOGGLEMNL12TCW01SWITCH TOGGLE50 - Immediate
38 - Factory Stock
$15.49Näytä tiedot
SWITCH TOGGLEMNL13TCW01SWITCH TOGGLE795 - Immediate
412 - Factory Stock
$16.22Näytä tiedot
SWITCH TOGGLEMNL12TFW01SWITCH TOGGLE358 - Immediate
399 - Factory Stock
$17.31Näytä tiedot
LED TIPPED TOGGLEMNL12LCW01LED TIPPED TOGGLE0 - Immediate$14.16Näytä tiedot
LED TIPPED TOGGLEMNL12LFW01LED TIPPED TOGGLE0 - Immediate
83 - Factory Stock
$15.40Näytä tiedot
LED TIPPED TOGGLEMNL12LEW01LED TIPPED TOGGLE0 - Immediate$15.60Näytä tiedot
LED TIPPED TOGGLEMNL12TEW01LED TIPPED TOGGLE0 - Immediate$15.73Näytä tiedot
SWITCH TOGGLEMNL12LCW01/MSWITCH TOGGLE0 - Immediate$16.22Näytä tiedot
LED TIPPED TOGGLEMNL22LFW01LED TIPPED TOGGLE0 - Immediate$18.19Näytä tiedot
Published: 2025-02-11