NT1189GDAE3S Low-Noise Amplifier

Nisshinbo's high-linearity low-noise amplifier (LNA) has a frequency range from 3.3 GHz to 5.0 GHz

Image of Nisshinbo's NT1189GDAE3S Low Noise AmplifierNisshinbo's NT1189 is a high-linearity low-noise amplifier (LNA) from 3.3 GHz to 5.0 GHz, suitable for 5 G (Sub-6 GHz) base station applications. The LNA features high-gain, low-noise figure (NF) and high OIP3. It supports 5 G (sub-6 GHz) n77, n78, and n79 by modifying the external matching circuit. The stand-by function reduces current consumption. The LNA achieves a compact mounting area with a small DFN1616-6-GD package.

Features
  • Frequency range: 3.3 GHz to 5.0 GHz
  • Supply voltage: 3.3 V to 5.5 V (5 V typ.)
  • Operating current: 50 mA typ.
  • Gain: 26 dB typ.at n77, n78 21 dB typ.at n79
  • NF: 0.48 dB typ. at n77, n78 0.63 dB typ. at n79
  • P-1dB(OUT): +19 dBm typ. at n77, n78 +19 dBm typ. at n79
  • OIP3: +37 dBm typ. at n77, n78 +37 dBm typ. at n79
  • Package size: 1.6 mm x 1.6 mm x 0.397 mm typ.
  • RoHS-compliant and Halogen free, MSL1
Applications
  • 5G base station (macro cell, small cells), CPE
  • Local 5G
  • DAS (distributed antenna systems)

NT1189GDAE3S Low-Noise Amplifier

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC AMP CELLULAR 3.3GHZ-5GHZ 6DFNNT1189GDAE3SIC AMP CELLULAR 3.3GHZ-5GHZ 6DFN2911 - Immediate$2.99Näytä tiedot
Published: 2023-11-01