NL6012 Dual High-Precision Operational Amplifier

Nisshinbo Micro Devices op amps feature an integrated EMI filter that protects systems from RF noises, ensuring accurate operation even in the noisiest environments

Image of Nisshinbo Micro Devices NL6012 Dual High-Precision Operational AmplifierNisshinbo Micro Devices NL6012 is an exceptional operational amplifier that demonstrates a strong commitment to precision and reliability. With a maximum input offset voltage of only 10 µV and a maximum offset voltage drift of just 0.05 µV/°C, the NL6012 sets a high standard for accuracy.

By ensuring that electrical signals are accurately amplified and processed, the NL6012 minimizes interference and reduces design time and costs. It is the ideal choice for instruments that require precise measurements.

Moreover, the NL6012 features an integrated EMI filter that protects systems from RF noises, ensuring accurate operation even in the noisiest environments. The wide supply voltage range from 2.1 V to 5.5 V and the wide operation temperature range from -40°C to +125°C make it suitable for a wide range of applications.

Additionally, it has a low supply current, high-impedance rail-to-rail input, and rail-to-rail output that stays within 50 mV of the rail voltage. Its excellent common-mode rejection ratio (CMRR) eliminates crossover issues associated with traditional complementary input stages, ensuring superior performance when driving A/D converters without compromising differential linearity.

Features
  • Low input offset voltage: 10 μV max.
  • Zero-drift: 0.05 μV/°C max.
  • Low supply current (per amplifier) NL6012: 15 μA/channel
  • Rail-to-rail input and output
  • Supply voltage: 2.1 V to 5.5 V
  • Input bias current: 30 pA
  • Gain bandwidth product: 260 kHz
  • Slew rate: 0.11 V/μs
  • Equivalent input noise voltage: 60 nV/√Hz
  • Integrated EMI filter
  • CMOS architecture
  • Package NL6012AF: VSP-8-AF (2.6 mm x 4.0 mm x 1.2 mm)
Applications
  • Battery-powered equipment
  • Sensor interfaces
  • Temperature sensors
  • Current sensing amplifiers

NL6012 Dual High-Precision Operational Amplifier

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LOW POWER, ZERO-DRIFT, HIGH EMCNL6012AFAE2DLOW POWER, ZERO-DRIFT, HIGH EMC1718 - Immediate$2.07Näytä tiedot
Published: 2024-11-01