Advanced Analog and Power Management Solutions

Nisshinbo Micro Devices NA2100, NA2200, NL8802, NR1620, NR1700, and NV3600 series offer solutions for the needs of today's electronic applications

Image of Nisshinbo Micro Devices Advanced Analog and Power Management Solutions Nisshinbo Micro Devices Inc. NA2100, NA2200, NA2201, NA2202, NA2203, NA2204, NL8802, NR1620, NR1700, NV3600, and NV3601 series provide a diverse range of advanced semiconductor products designed to meet the needs of modern electronic applications. The NA2100 is a voltage-to-frequency converter (VFC) that operates from a single supply up to 5.25 V, featuring an internal 2.5 V bandgap reference voltage. The NA2200 series includes high-precision analog front-end (AFE) ICs with up to 512 times internal programmable gain amplifier (PGA) and 16-bit ΔΣ analog-to-digital converter (ADC), ideal for sensor applications. The NA2201, NA2202, NA2203, and NA2204 extend this series with higher precision and additional features.

The NL8802 is a low-power, high-performance operational amplifier suitable for various analog signal processing tasks. The NR1620 and NR1700 are high-efficiency DC-DC converters designed for power management in portable devices. The NV3600 and NV3601 series are advanced voltage regulators providing stable power supply solutions for complex electronic systems.

Features
  • NA2100: voltage-to-frequency conversion, single supply operation, internal/external reference voltage
  • NA2200: high-precision AFE, up to 512x PGA, 16-bit ΔΣ ADC
  • NA2201: enhanced precision, multiple input configurations
  • NA2202: high-speed conversion rates, low power consumption
  • NA2203: advanced signal processing capabilities
  • NA2204: extended temperature range, robust performance
  • NL8802: low power consumption, high performance, wide bandwidth
  • NR1620: high-efficiency DC-DC conversion, compact design
  • NR1700: advanced power management, low noise operation
  • NV3600: stable voltage regulation, high current capability
  • NV3601: enhanced thermal performance, precise voltage control
  • NA2100: synchronization with clock signal, wide input frequency range
  • NA2200: SPI communication for easy configuration
  • NL8802: high input impedance, low offset voltage
  • NR1620: integrated protection features, high reliability
Applications
  • NA2100: simple AD converters, isolated transmission systems
  • NA2200: pressure sensors, flowmeters, current measurement
  • NA2201: industrial automation, medical instrumentation
  • NA2202: environmental monitoring, precision measurement
  • NA2203: smart sensors, IoT devices
  • NA2204: automotive sensors, aerospace applications
  • NL8802: signal conditioning, audio processing
  • NR1620: portable electronics, battery-powered devices
  • NR1700: wearable technology, mobile devices
  • NV3600: power supply for microcontrollers, FPGA systems
  • NV3601: telecommunications, networking equipment
  • NA2100: frequency modulation, data acquisition systems
  • NA2200: industrial control, consumer electronics
  • NL8802: instrumentation, sensor interfaces
  • NR1620: energy harvesting, renewable energy systems

Front End CMOS Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
VOLTAGE TO FREQUENCY CONVERTERNA2100AFAE2DVOLTAGE TO FREQUENCY CONVERTER1979 - Immediate$3.34Näytä tiedot
IC AFE 16BIT SSOP-16-BDNA2200BDAE2SIC AFE 16BIT SSOP-16-BD2089 - Immediate$3.77Näytä tiedot
DIGITAL EARTH LEAKAGE CURRENT DENA2201BDAE2SDIGITAL EARTH LEAKAGE CURRENT DE1980 - Immediate$3.57Näytä tiedot
IC AFE 16BIT QFN4040-24-NBNA2202NBAE2SIC AFE 16BIT QFN4040-24-NB1080 - Immediate$5.43Näytä tiedot
IC AFE 20BIT QFN4040-24-NBNA2203NBAE2SIC AFE 20BIT QFN4040-24-NB1100 - Immediate$6.69Näytä tiedot
IC AFE 24BIT QFN4040-24-NBNA2204NBAE2SIC AFE 24BIT QFN4040-24-NB1087 - Immediate$7.55Näytä tiedot
HIGH QUALITY SOUND DUAL OPERATIONL8802ANAE1SHIGH QUALITY SOUND DUAL OPERATIO1319 - Immediate$1.88Näytä tiedot
CMOS OUTPUT, VOLTAGE DETECTOR WINV3601DC008BE1PCMOS OUTPUT, VOLTAGE DETECTOR WI490 - Immediate$2.07Näytä tiedot
CMOS OUTPUT, VOLTAGE DETECTOR WINV3601DC009BE1PCMOS OUTPUT, VOLTAGE DETECTOR WI500 - Immediate$2.07Näytä tiedot

NR1620 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG LINEAR 0.5V DFN1212-6-GKNR1620GK050AE4SIC REG LINEAR 0.5V DFN1212-6-GK5076 - Immediate$0.99Näytä tiedot
IC REG LINEAR 0.75V DFN1212-6-GKNR1620GK075AE4SIC REG LINEAR 0.75V DFN1212-6-GK5064 - Immediate$0.96Näytä tiedot
IC REG LINEAR 0.4V DFN1212-6-GKNR1620GK040AE4SIC REG LINEAR 0.4V DFN1212-6-GK4241 - Immediate$0.99Näytä tiedot

NR1700 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG LINEAR POS ADJ SOT23-5-DCNR1700DC000AE1SIC REG LINEAR POS ADJ SOT23-5-DC2424 - Immediate$1.16Näytä tiedot
IC REG LIN POS ADJ 200MA SOT89-5NR1700DM000AE1PIC REG LIN POS ADJ 200MA SOT89-5978 - Immediate$1.82Näytä tiedot
IC REG LINEAR POS ADJ 200MA DFNNR1700GZ000AE4SIC REG LINEAR POS ADJ 200MA DFN4880 - Immediate$1.21Näytä tiedot
IC REG LIN POS ADJ 200MA SOT89-5NR1700DM000AE1SIC REG LIN POS ADJ 200MA SOT89-5655 - Immediate$1.25Näytä tiedot
IC REG LINEAR POS ADJ SOT23-5-DCNR1700DC000AE1PIC REG LINEAR POS ADJ SOT23-5-DC2655 - Immediate$1.76Näytä tiedot
IC REG LINEAR POS ADJ 200MA DFNNR1700GZ000AE4DIC REG LINEAR POS ADJ 200MA DFN4995 - Immediate$1.80Näytä tiedot
IC REG LIN POS ADJ 200MA SOT89-5NR1700DM000AE1DIC REG LIN POS ADJ 200MA SOT89-5990 - Immediate$1.82Näytä tiedot

NV3600 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CMOS OUTPUT, VOLTAGE DETECTOR WINV3600DC001GE1SCMOS OUTPUT, VOLTAGE DETECTOR WI3000 - Immediate$1.32Näytä tiedot
CMOS OUTPUT, VOLTAGE DETECTOR WINV3600DC003AE1SCMOS OUTPUT, VOLTAGE DETECTOR WI2994 - Immediate$1.32Näytä tiedot
CMOS OUTPUT, VOLTAGE DETECTOR WINV3600DC001GE1PCMOS OUTPUT, VOLTAGE DETECTOR WI2983 - Immediate$1.93Näytä tiedot
CMOS OUTPUT, VOLTAGE DETECTOR WINV3600DC005GE1PCMOS OUTPUT, VOLTAGE DETECTOR WI3000 - Immediate$1.93Näytä tiedot
CMOS OUTPUT, VOLTAGE DETECTOR WINV3600DC005EE1PCMOS OUTPUT, VOLTAGE DETECTOR WI3000 - Immediate$1.93Näytä tiedot
CMOS OUTPUT, VOLTAGE DETECTOR WINV3600DC001GE1QCMOS OUTPUT, VOLTAGE DETECTOR WI3000 - Immediate$2.26Näytä tiedot
CMOS OUTPUT, VOLTAGE DETECTOR WINV3600DC003EE1QCMOS OUTPUT, VOLTAGE DETECTOR WI500 - Immediate$2.26Näytä tiedot
Published: 2025-02-05