Skywire™ LTE CAT1 Modem

Airgain's Skywire LTE CAT1 modem for long-life applications

Image of NimbeLink's Skywire LTE CAT1 ModemEnd-device-certified for Verizon, Airgain’s Skywire LTE CAT1 modem is perfect for long-life applications. This modem offers the Skywire family’s same ultra-small size and interface. This modem is compatible with Airgain development kits and microprocessor shields. This vast compatibility allows fast and easy integration of cellular connectivity into a product. Long product life is ensured through the standard interface, which simplifies migration to other cellular technologies. Skywire modems eliminate considerable cost, time, and risk of getting cellular certification, driving products to market faster.

The Skywire line of modems, including ELS31-based LTE solutions, add robust cellular connectivity to M2M devices with scalable radio technology. Airgain Skywire’s considerable experience in designing and building embedded product solutions makes the embedded cellular modem the smallest on the market. The module is designed for volume production and is intended for OEMs to embed into end equipment designs.

Features
  • Industry’s smallest form-factor
  • Lowest power LTE available today
  • No carrier certification required
  • Industry standard 20-pin footprint
  • Easy migration path, future-proof
  • Two U.FL ports provide antenna flexibility
  • Development kits available
  • Approvals: FCC, Verizon ODI
  • 4G LTE CAT1 (Verizon)
  • SIM slot: 3FF Micro-SIM
  • Lower power than 2G, 3G, and 4G LTE CAT 3/4

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DEV ADAPTER KIT SKYWIRENL-AB-MPCIEDEV ADAPTER KIT SKYWIRE0 - Immediate$35.34Näytä tiedot
KIT DEV BEAGLEBONE TO IOTNL-AB-BBBCKIT DEV BEAGLEBONE TO IOT6 - Immediate$143.57Näytä tiedot
SKYWIRE DEVELOPMENT KITNL-SWDKSKYWIRE DEVELOPMENT KIT0 - Immediate$149.12Näytä tiedot
SKYWIRE SENSOR SHIELDNL-SWSKSKYWIRE SENSOR SHIELD0 - Immediate$158.37Näytä tiedot
DEV ADAPTER KIT RENESAS RL78NL-AB-PMODDEV ADAPTER KIT RENESAS RL780 - Immediate$82.46Näytä tiedot
KIT ARDUINO PROTOTYPING SHIELDNL-SWAKKIT ARDUINO PROTOTYPING SHIELD0 - Immediate$42.89Näytä tiedot
Published: 2016-04-29