Skywire® 4G LTE CAT 3 Embedded Cellular Modem

Airgain's end-device certified modem is available with bundled data plans from leading cellular carriers

Image of Airgain's Skywire 4G LTE CAT 3 Embedded Modem Airgain's Skywire 4G LTE CAT 3 modem adds robust cellular connectivity to a user's machine-to-machine (M2M) devices reducing the cost, delay, and difficulties of federal and carrier certifications. The Skywire end-device certified modem is backed by Airgain's extensive experience in designing and building embedded product solutions that help users be first to market with LTE technology.

The Skywire LTE CAT 3 U.FL port ensures antenna flexibility. It complies with the Skywire interface and supports LTE, evolved high-speed packet access (HSPA+), and universal mobile telecommunications system (UMTS) communication, resulting in minimized costs of hardware and network access. Verizon's commitment to the LTE network helps ensure an ultra-long product life.

Airgain's Skywire is available with bundled data plans. The Skywire family has a wide range of modems to fit a user's needs including the LTE Cat M1 and the Cat NB-IoT. These solutions let a user quickly, easily, and economically incorporate fully-compliant cellular connectivity into devices without having to apply for certification.

Features
  • U.FL port for antenna flexibility
  • Small form-factor
  • Skywire interface
  • FCC and Verizon open development (OD) certified
  • Improved reception with RX diversity
  • GPS + GLONASS option
Applications
  • IoT development
  • Remote monitoring
  • Healthcare
  • Consumer electronics
  • Industrial IoT

Skywire® 4G LTE CAT 3 Embedded Cellular Modem

KuvaManufacturer Part NumberKuvausProtokollaModulaatioTiedonsiirtonopeusSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MODULE CELL/NAV U.FL THNL-SW-LTE-TSVG-BRF TXRX MODULE CELL/NAV U.FL TH4G LTE CAT-3 (Verizon)-100Mbps0 - ImmediateSee Page for PricingNäytä tiedot

Development Kit

KuvaManufacturer Part NumberKuvausTaajuusKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
SKYWIRE DEVELOPMENT KITNL-SWDKSKYWIRE DEVELOPMENT KIT--0 - Immediate$149.12Näytä tiedot
Published: 2019-01-21