Global LTE-M/NB-IoT Embedded Modem

Airgain’s NL-SW-LTE-QBG95 modems are compatible with many of the world’s LTE-M and NB-IoT networks

Image of Airgain's Global LTE–M/NB-IoT Embedded Modem Airgain's NL-SW-LTE-QBG95 embedded modems provide LTE-M (CAT M1) and NB-IoT (NB1, NB2) connectivity for global applications with fallback to 2G at lower power than the BG96 processor. They utilize the Qualcomm 9205 chipset and Quectel BG95-M3 module. These embedded modems include an integrated GPS/GNSS radio. The NL-SW-LTE-QBG95 embedded modems are compatible with many of the world's LTE-M and NB-IoT networks.

These embedded modems dramatically reduce the cost, risks, and timelines of IoT product development. With RF engineering and fully validated software, Airgain allows users to focus on their applications and not on engineering cellular radios. Standardized connectivity gives users the flexibility to update and alternate radios for geographies, carriers, and technologies. These embedded modems are end-device certified, meaning the end-product will not need to go through the complex process of carrier certification. This is critical for the first release of products and each iteration as users obtain market feedback. LTE–M/NB-IoT modems significantly reduce time-to-market and are ideal for product development through large-scale production. All Airgain modems are patented and backed by excellent documentation and expert-level product support.

Features
  • Skywire® form-factor
  • Global 4G LTE CAT M1 NB-IoT with 2G fallback
  • All RF engineering contained within the modem
  • Carrier end-device certified
  • U.FL port for antenna flexibility
  • Direct module access via serial UART or USB
  • Verizon soldered down SIM and Micro-SIM 3FF slot
  • Supports power save mode and eDRX
  • Multi-carrier support on a single device
  • Skywire family pin compatibility
  • RoHS compliant/radio equipment directive

Global LTE-M/NB-IoT Embedded Modem

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD CELL U.FL THNL-SW-LTE-QBG95-CRF TXRX MOD CELL U.FL TH0 - Immediate$64.29Näytä tiedot
RF TXRX MODULE CELL/NAV U.FL THNL-SW-LTE-QBG95-BRF TXRX MODULE CELL/NAV U.FL TH0 - Immediate$64.29Näytä tiedot
Published: 2022-09-27