THD2000Z Series Inclinometer/Tilt Sensor

The Midori Precisions/Nidec Components THD2000Z series inclinometer/tilt sensor is small, thin, and resistant to vibration, allowing users to adjust the responsiveness to suit their usage environment

Image of Midori Precisions/Nidec Components THD2000Z Series Inclinometer/Tilt SensorThe Midori Precisions/Nidec Components THD2000Z series is an extremely small and thin inclinometer/tilt sensor that is resistant to vibration. It can provide highly accurate output with stable temperature characteristics from narrow to wide angles. Since there is no mechanical resonance point in the detection section, it is less susceptible to the effects of vibration, and it is an easy-to-use product that allows users to adjust the responsiveness to suit their usage environment. The products have been used in operating tables, viaducts, tractors and more.

Features
  • Compact size of φ40 x H10 mm
  • No mechanical resonance point - the detection section has no mechanical resonance point, so it is less susceptible to the effects of vibration
  • IP50
Specifications
  • Electrical travel: ±10°, ±20°, ±30°, ±45°, and ±60°
  • Absolute linearity: ±1%
  • Input voltage: DC5V

THD2000Z Series Inclinometer/Tilt Sensor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
INCLINOMETER,XY AXIS MEASUREMENTTHD2010Z-RBINCLINOMETER,XY AXIS MEASUREMENT2 - Immediate$109.38Näytä tiedot
INCLINOMETER,XY AXIS MEASUREMENTTHD2020Z-RBINCLINOMETER,XY AXIS MEASUREMENT5 - Immediate$109.38Näytä tiedot
INCLINOMETER,XY AXIS MEASUREMENTTHD2030Z-RBINCLINOMETER,XY AXIS MEASUREMENT5 - Immediate$109.38Näytä tiedot
INCLINOMETER,XY AXIS MEASUREMENTTHD2045Z-RBINCLINOMETER,XY AXIS MEASUREMENT4 - Immediate$109.38Näytä tiedot
INCLINOMETER,XY AXIS MEASUREMENTTHD2060Z-RBINCLINOMETER,XY AXIS MEASUREMENT3 - Immediate$109.38Näytä tiedot
Updated: 2025-11-13
Published: 2025-11-11