CL-SB/CUS Series Ultra-Mini Slide Switches

Nidec Components' CL-SB/CUS series ultra-mini slide switch models are suitable for applications, ‎including HVAC controls, fire, security systems, ‎and others

Image of Nidec Components' CL-SB/CUS Series Ultra-Mini Slide SwitchesNidec Components ' CL-SB and CUS ultra-miniature slide switches offer customers two options when space is at a premium and high reliability is required. Applications include HVAC controls, fire, security systems, building management solutions, handheld digital thermometers, smoke and CO2 detectors, medical and industrial instrumentation applications, broadcast and recording equipment, and telecommunication products. Models are RoHS compliant.

CL-SB Series Features
  • Silver or gold-plated contacts
  • 2 or 3 positions
  • J-Hook or gull wing SMT terminals or straight PC terminals
  • Twin contact mechanism
CL-SB Series Specifications
  • Switching contact rating: 200 mA @ 12 VDC
  • Non-washable
  • Non-shorting
  • SPDT, SP3T, DPDT, or DP3T circuits
CUS Series Features
  • Gold-plated contacts
  • 2, 3, or 4 positions
  • Gull wing SMT terminals
CUS Series Specifications
  • Switching contact rating: 300 mA @ 4 VDC
  • Non-washable
  • Non-shorting
  • SPDT, SP3T, SP4T, or DPDT circuits

CL-SB Series

KuvaManufacturer Part NumberKuvausOminaisuudetSaatavana oleva määrä HintaNäytä tiedot
SWITCH SLIDE SPDT 200MA 12VCL-SB-12A-01TSWITCH SLIDE SPDT 200MA 12V-16966 - Immediate$0.93Näytä tiedot
SWITCH SLIDE DPDT 200MA 12VCL-SB-22A-01TSWITCH SLIDE DPDT 200MA 12V-146116 - Immediate$1.03Näytä tiedot
SWITCH SLIDE DPDT 200MA 12VCL-SB-22A-11TSWITCH SLIDE DPDT 200MA 12V-4972 - Immediate$1.03Näytä tiedot
SWITCH SLIDE SPDT 200MA 12VCL-SB-12B-02TSWITCH SLIDE SPDT 200MA 12V-12018 - Immediate$1.27Näytä tiedot

CUS Series

KuvaManufacturer Part NumberKuvausVirtaluokitus (ampeeria)Saatavana oleva määrä HintaNäytä tiedot
SWITCH SLIDE SPDT 300MA 4VCUS-12TBSWITCH SLIDE SPDT 300MA 4V300mA (DC)6174 - Immediate$0.73Näytä tiedot
SWITCH SLIDE SP3T 300MA 4VCUS-13TBSWITCH SLIDE SP3T 300MA 4V300mA (DC)23328 - Immediate$0.80Näytä tiedot
SWITCH SLIDE DPDT 300MA 4VCUS-22TBSWITCH SLIDE DPDT 300MA 4V300mA (DC)13524 - Immediate$0.82Näytä tiedot
SWITCH SLIDE SP4T 300MA 4VCUS-14TBSWITCH SLIDE SP4T 300MA 4V300mA (DC)4503 - Immediate$0.84Näytä tiedot
Published: 2022-02-08