CFP2 Series Switches

Nidec Components' CFP2 series ultra-miniature pushbutton switches conserve PCB space

Image of Nidec Components Corporation' CFP2 Series SwitchesNidec Components' CFP2 ultra-miniature pushbutton switch line is perfect for applications where space on a PC board is at a premium. Their size and 0.100” pin spacing conserve space on the PCB and help provide high density mounting. CFP2 pushbuttons are double throw with an ON – (ON) circuit. They are available in single or double pole versions and come with straight PC, right-angle, or vertical terminals. CFP2 switches are ideal for various applications such as communication equipment, disaster prevention devices, PLCs, various FA equipment, and exercise machines.

Features
  • Ultra-miniature pushbutton switch for high density mounting
  • Washable
  • Terminal pin pitch: 2.54 mm
  • Independent detent mechanism ensures light operational feel
  • Clip contact mechanism for long-term contact reliability
  • Gold-plated contacts
  • Single or double pole
  • Rating: 0.4 VA @ 28 VDC
  • Initial contact resistance: 100 mΩ max. (1.5 mA 200 μVAC)
  • Dielectric strength: 250 VAC 1 minute
  • Insulation resistance: 500 MΩ min. (250 VDC)
  • Circuit: ON – (ON)
  • Straight PC, right-angle, or vertical terminal options

CFP2 Series Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH PUSHBUTTON SPDT 0.4VA 28VCFP2-1FC-AWSWITCH PUSHBUTTON SPDT 0.4VA 28V223 - Immediate$4.12Näytä tiedot
SWITCH PUSHBUTTON DPDT 0.4VA 28VCFP2-2RC6-AWSWITCH PUSHBUTTON DPDT 0.4VA 28V5 - Immediate$4.95Näytä tiedot
SWITCH PUSHBUTTON SPDT 0.4VA 28VCFP2-1FC4-AWSWITCH PUSHBUTTON SPDT 0.4VA 28V47 - Immediate$3.13Näytä tiedot
SWITCH PUSHBUTTON DPDT 0.4VA 28VCFP2-2RC4-AWSWITCH PUSHBUTTON DPDT 0.4VA 28V949 - Immediate$3.64Näytä tiedot
SWITCH PUSHBUTTON SPDT 0.4VA 28VCFP2-1FC6-AWSWITCH PUSHBUTTON SPDT 0.4VA 28V305 - Immediate$3.60Näytä tiedot
SWITCH PUSHBUTTON DPDT 0.4VA 28VCFP2-2RC-AWSWITCH PUSHBUTTON DPDT 0.4VA 28V0 - Immediate$3.57Näytä tiedot
Published: 2021-12-13